Part Details for CD74HCT640ME4 by Rochester Electronics LLC
Overview of CD74HCT640ME4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT640ME4
CD74HCT640ME4 CAD Models
CD74HCT640ME4 Part Data Attributes
|
CD74HCT640ME4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HCT640ME4
Rochester Electronics LLC
Bus Transceiver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, SOIC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 33 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CD74HCT640ME4
This table gives cross-reference parts and alternative options found for CD74HCT640ME4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT640ME4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC648D-T | IC HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | CD74HCT640ME4 vs 74HC648D-T |
CD74HC648M96 | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, | Harris Semiconductor | CD74HCT640ME4 vs CD74HC648M96 |
MM74HCT640WM | IC HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver | National Semiconductor Corporation | CD74HCT640ME4 vs MM74HCT640WM |
HD74HCT640FP | HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20 | Renesas Electronics Corporation | CD74HCT640ME4 vs HD74HCT640FP |
M74HCT640RM13TR | HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, SOP-20 | STMicroelectronics | CD74HCT640ME4 vs M74HCT640RM13TR |
HD74HCT640FPV-E | HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20 | Renesas Electronics Corporation | CD74HCT640ME4 vs HD74HCT640FPV-E |
CD74HCT640M | Bus Transceiver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, | Rochester Electronics LLC | CD74HCT640ME4 vs CD74HCT640M |
TC74HCT640AF-EL | IC HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | CD74HCT640ME4 vs TC74HCT640AF-EL |
GD74HC648D | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, | Goldstar Electron Co Ltd | CD74HCT640ME4 vs GD74HC648D |
TC74HCT640AF-TP1EL | IC HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | CD74HCT640ME4 vs TC74HCT640AF-TP1EL |