Part Details for CD74HC648M96 by Harris Semiconductor
Overview of CD74HC648M96 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC648M96
CD74HC648M96 CAD Models
CD74HC648M96 Part Data Attributes
|
CD74HC648M96
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC648M96
Harris Semiconductor
Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | SOP, SOP24,.4 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 72 ns | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD74HC648M96
This table gives cross-reference parts and alternative options found for CD74HC648M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC648M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC648D-T | IC HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | CD74HC648M96 vs 74HC648D-T |
MM74HCT640WM | IC HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver | National Semiconductor Corporation | CD74HC648M96 vs MM74HCT640WM |
HD74HCT640FP | HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20 | Renesas Electronics Corporation | CD74HC648M96 vs HD74HCT640FP |
M74HCT640RM13TR | HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, SOP-20 | STMicroelectronics | CD74HC648M96 vs M74HCT640RM13TR |
HD74HCT640FPV-E | HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20 | Renesas Electronics Corporation | CD74HC648M96 vs HD74HCT640FPV-E |
CD74HCT640M | Bus Transceiver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, | Rochester Electronics LLC | CD74HC648M96 vs CD74HCT640M |
TC74HCT640AF-EL | IC HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | CD74HC648M96 vs TC74HCT640AF-EL |
GD74HC648D | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, | Goldstar Electron Co Ltd | CD74HC648M96 vs GD74HC648D |
TC74HCT640AF-TP1EL | IC HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | CD74HC648M96 vs TC74HCT640AF-TP1EL |
M74HCT640M1R | HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, SOP-20 | STMicroelectronics | CD74HC648M96 vs M74HCT640M1R |