Logic
CD74HCT597MTE4
Texas Instruments
Description: High Speed CMOS Logic 8-Bit Shift Register with Input Storage 16-SOIC -55 to 125

Overview of CD74HCT597MTE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD74HCT597MTE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HCT597MTE4 by Texas Instruments

CD74HCT597MTE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
SISO OPERATION ALSO AVAILABLE
Count Direction
RIGHT
Family
HCT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Logic IC Type
PARALLEL IN SERIAL OUT
Max Frequency@Nom-Sup
16000000 Hz
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
57 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
16 MHz
Want to compare parts?
  1. CD74HCT597MTE4
    Texas Instruments
    High Speed CMOS Logic 8-Bit Shift Register with Input Storage 16-SOIC -55 to 125
    VS

Alternate Parts for CD74HCT597MTE4

This table gives cross-reference parts and alternative options found for CD74HCT597MTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT597MTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HCT597MTG4 HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD74HCT597MTE4 vs CD74HCT597MTG4
74HCT597D IC HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, Shift Register NXP Semiconductors CD74HCT597MTE4 vs 74HCT597D
CD74HCT597M96 High Speed CMOS Logic 8-Bit Shift Register with Input Storage 16-SOIC -55 to 125 Texas Instruments CD74HCT597MTE4 vs CD74HCT597M96
74HCT597D,653 74HC(T)597 - 8-bit shift register with input flip-flops@en-us SOP 16-Pin Nexperia CD74HCT597MTE4 vs 74HCT597D,653
74HCT597D-Q100 Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Nexperia CD74HCT597MTE4 vs 74HCT597D-Q100
74HCT597D,652 74HC(T)597 - 8-bit shift register with input flip-flops@en-us SOP 16-Pin Nexperia CD74HCT597MTE4 vs 74HCT597D,652
CD74HCT597ME4 HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD74HCT597MTE4 vs CD74HCT597ME4
74HCT597D,652 74HC(T)597 - 8-bit shift register with input flip-flops SOP 16-Pin NXP Semiconductors CD74HCT597MTE4 vs 74HCT597D,652
Part Number Description Manufacturer Compare
74HCT166D/S420 Parallel In Serial Out Nexperia CD74HCT597MTE4 vs 74HCT166D/S420
SN74LS597DRE4 LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD74HCT597MTE4 vs SN74LS597DRE4
74HCT597PW IC HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, Shift Register NXP Semiconductors CD74HCT597MTE4 vs 74HCT597PW
CD74HCT166EX Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16 Harris Semiconductor CD74HCT597MTE4 vs CD74HCT166EX
SN74LS597DE4 LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD74HCT597MTE4 vs SN74LS597DE4
74HCT597N HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16 NXP Semiconductors CD74HCT597MTE4 vs 74HCT597N
74HCT597NB HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16 NXP Semiconductors CD74HCT597MTE4 vs 74HCT597NB
935301537118 Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Nexperia CD74HCT597MTE4 vs 935301537118
SN74LS597N Serial-out shift registers with input latches 16-PDIP 0 to 70 Texas Instruments CD74HCT597MTE4 vs SN74LS597N
935189700112 Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Nexperia CD74HCT597MTE4 vs 935189700112

Related Parts for CD74HCT597MTE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HCT597MTE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HCT597MTE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HCT597MTE4 would you like to use for your alert(s)?
  • Please alert me when CD74HCT597MTE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HCT597MTE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HCT597MTE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HCT597MTE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HCT597MTE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HCT597MTE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: