Logic
CD74HCT541M96G4
Texas Instruments
Description: 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -55 to 125

Overview of CD74HCT541M96G4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CD74HCT541M96G4 Texas Instruments High Speed CMOS Logic Octal Non-Inverting Buffers and Line Drivers with 3-State Outputs 20-SOIC -55 to 125

Price & Stock for CD74HCT541M96G4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-CD74HCT541M96G4
Mouser Electronics Buffers & Line Drivers Hi Sp CMOS Log Octal Non-Inverting RoHS: Compliant 1248
  • 1 $0.6400
  • 10 $0.5410
  • 100 $0.4050
  • 500 $0.3180
  • 1,000 $0.2950
  • 2,000 $0.2910
  • 10,000 $0.2560
  • 24,000 $0.2420
$0.2420 / $0.6400 Buy Now

CAD Models for CD74HCT541M96G4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74HCT541M96G4 by Texas Instruments

CD74HCT541M96G4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
HCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.16 mA
Prop. Delay@Nom-Sup
42 ns
Propagation Delay (tpd)
42 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. CD74HCT541M96G4
    Texas Instruments
    8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -55 to 125
    VS

Alternate Parts for CD74HCT541M96G4

This table gives cross-reference parts and alternative options found for CD74HCT541M96G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT541M96G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HCT541DW-00 HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments CD74HCT541M96G4 vs SN74HCT541DW-00
74HCT573D/T3 HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors CD74HCT541M96G4 vs 74HCT573D/T3
MM74HCT541WM Octal 3-STATE Buffer, 38-TUBE onsemi CD74HCT541M96G4 vs MM74HCT541WM
CD74HCT541M HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Intersil Corporation CD74HCT541M96G4 vs CD74HCT541M
MC74HCT573AFELG IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, ROHS COMPLIANT, SOEIAJ-20, Bus Driver/Transceiver onsemi CD74HCT541M96G4 vs MC74HCT573AFELG
M74HCT541M1R HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SO-20 STMicroelectronics CD74HCT541M96G4 vs M74HCT541M1R
SN74HCT541DWE4 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 Texas Instruments CD74HCT541M96G4 vs SN74HCT541DWE4
CD74HCT541M96 IC,BUFFER/DRIVER,SINGLE,8-BIT,HCT-CMOS,SOP,20PIN,PLASTIC Intersil Corporation CD74HCT541M96G4 vs CD74HCT541M96
935299038118 Bus Driver Nexperia CD74HCT541M96G4 vs 935299038118
CD74HCT541MG4 HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments CD74HCT541M96G4 vs CD74HCT541MG4
Part Number Description Manufacturer Compare
MM54HCT573J/883 HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20 Texas Instruments CD74HCT541M96G4 vs MM54HCT573J/883
SN74HCT541DW-00 HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments CD74HCT541M96G4 vs SN74HCT541DW-00
933715610653 Bus Driver, HCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia CD74HCT541M96G4 vs 933715610653
74HCT7541PW-Q100J 74HC7541-Q100; 74HCT7541-Q100 - Octal Schmitt trigger buffer/line driver; 3-state@en-us TSSOP2 20-Pin Nexperia CD74HCT541M96G4 vs 74HCT7541PW-Q100J
SN74HCT541DWR 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 Texas Instruments CD74HCT541M96G4 vs SN74HCT541DWR
CD74HCT541M96E4 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -55 to 125 Texas Instruments CD74HCT541M96G4 vs CD74HCT541M96E4
933715610652 Bus Driver, HCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia CD74HCT541M96G4 vs 933715610652
MM54HCT573J/883 IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20, Bus Driver/Transceiver National Semiconductor Corporation CD74HCT541M96G4 vs MM54HCT573J/883
74HCT7541D Bus Driver Nexperia CD74HCT541M96G4 vs 74HCT7541D
MC74HCT573AFELG IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, ROHS COMPLIANT, SOEIAJ-20, Bus Driver/Transceiver onsemi CD74HCT541M96G4 vs MC74HCT573AFELG

Related Parts for CD74HCT541M96G4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HCT541M96G4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HCT541M96G4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HCT541M96G4 would you like to use for your alert(s)?
  • Please alert me when CD74HCT541M96G4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HCT541M96G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HCT541M96G4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HCT541M96G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HCT541M96G4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HCT541M96G4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: