Part Details for MC74HCT573AFELG by onsemi
Overview of MC74HCT573AFELG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HCT573AFELG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC74HCT573AFELG
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin SO EIAJ T/R - Tape and Reel (Alt: MC74HCT573AFELG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 665 Partner Stock |
|
RFQ | |
|
Rochester Electronics | Octal 3-State Transparent Latch/Transceiver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 665 |
|
$0.3675 / $0.4323 | Buy Now |
Part Details for MC74HCT573AFELG
MC74HCT573AFELG CAD Models
MC74HCT573AFELG Part Data Attributes
|
MC74HCT573AFELG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT573AFELG
onsemi
IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, ROHS COMPLIANT, SOEIAJ-20, Bus Driver/Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOEIAJ-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.575 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 45 ns | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74HCT573AFELG
This table gives cross-reference parts and alternative options found for MC74HCT573AFELG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT573AFELG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT541M96G4 | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -55 to 125 | Texas Instruments | MC74HCT573AFELG vs CD74HCT541M96G4 |
74HCT7541D,118 | 74HC7541; 74HCT7541 - Octal Schmitt trigger buffer/line driver; 3-state@en-us SOP 20-Pin | Nexperia | MC74HCT573AFELG vs 74HCT7541D,118 |
74HCT7541D-T | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HCT573AFELG vs 74HCT7541D-T |
CD74HCT541M | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Intersil Corporation | MC74HCT573AFELG vs CD74HCT541M |
74HCT541D/T3 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | NXP Semiconductors | MC74HCT573AFELG vs 74HCT541D/T3 |
CD74HCT541MG4 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | MC74HCT573AFELG vs CD74HCT541MG4 |
933967980118 | Bus Driver, HCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74HCT573AFELG vs 933967980118 |
933715610652 | Bus Driver, HCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74HCT573AFELG vs 933715610652 |
M74HCT541M1R | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SO-20 | STMicroelectronics | MC74HCT573AFELG vs M74HCT541M1R |
935298939118 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 | Nexperia | MC74HCT573AFELG vs 935298939118 |