CD74HCT541E
Description: HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20

Overview of CD74HCT541E by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD74HCT541E by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HCT541E by Intersil Corporation

CD74HCT541E
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Package Description
DIP-20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e0
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
42 ns
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. CD74HCT541E
    Intersil Corporation
    HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20
    VS

Alternate Parts for CD74HCT541E

This table gives cross-reference parts and alternative options found for CD74HCT541E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT541E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/65761BRX Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, 0.16 X 1.0625 INCH, DIP-20 SRI International Sarnoff CD74HCT541E vs M38510/65761BRX
MM74HCT541J IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20, Bus Driver/Transceiver National Semiconductor Corporation CD74HCT541E vs MM74HCT541J
CD74HCT541E Bus Driver, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Thomson Consumer Electronics CD74HCT541E vs CD74HCT541E
SNJ54HCT541J Military 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-CDIP -55 to 125 Texas Instruments CD74HCT541E vs SNJ54HCT541J
MC74HCT541N HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC CD74HCT541E vs MC74HCT541N
M38510/65761BRX Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, 0.16 X 1.0625 INCH, DIP-20 Raytheon Semiconductor CD74HCT541E vs M38510/65761BRX
TC74HCT541AP IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver Toshiba America Electronic Components CD74HCT541E vs TC74HCT541AP
CD54HCT541F/3A HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, PACKAGE-20 Rochester Electronics LLC CD74HCT541E vs CD54HCT541F/3A
CD54HCT541F Military 8-ch, 4.5-V to 5.5-V buffers 20-CDIP -55 to 125 Texas Instruments CD74HCT541E vs CD54HCT541F
MC74HCT541N Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Motorola Semiconductor Products CD74HCT541E vs MC74HCT541N
Part Number Description Manufacturer Compare
MC74HCT541N HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC CD74HCT541E vs MC74HCT541N
M38510/65761BRX Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, 0.16 X 1.0625 INCH, DIP-20 SRI International Sarnoff CD74HCT541E vs M38510/65761BRX
SN54HCT541J Military 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-CDIP -55 to 125 Texas Instruments CD74HCT541E vs SN54HCT541J
SNJ54HCT541J-00 HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments CD74HCT541E vs SNJ54HCT541J-00
933670910652 IC HCT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors CD74HCT541E vs 933670910652
GD74HCT541J Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Goldstar Electron Co Ltd CD74HCT541E vs GD74HCT541J
HD74HCT541P HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 MM PITCH, PLASTIC, DIP-20 Renesas Electronics Corporation CD74HCT541E vs HD74HCT541P
M74HCT541B1R HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics CD74HCT541E vs M74HCT541B1R
MC74HCT541N Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Motorola Semiconductor Products CD74HCT541E vs MC74HCT541N
74HCT541N IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors CD74HCT541E vs 74HCT541N

Related Parts for CD74HCT541E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HCT541E by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HCT541E by Intersil Corporation

Select Manufacturer
Which Manufacturer of CD74HCT541E would you like to use for your alert(s)?
  • Please alert me when CD74HCT541E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HCT541E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HCT541E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HCT541E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HCT541E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HCT541E by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: