Part Details for CD54HCT541F/3A by Rochester Electronics LLC
Overview of CD54HCT541F/3A by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD54HCT541F/3A
CD54HCT541F/3A CAD Models
CD54HCT541F/3A Part Data Attributes
|
CD54HCT541F/3A
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD54HCT541F/3A
Rochester Electronics LLC
HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, PACKAGE-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | HCT | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 42 ns | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CD54HCT541F/3A
This table gives cross-reference parts and alternative options found for CD54HCT541F/3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT541F/3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GD54HCT541J | Goldstar Electron Co Ltd | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | CD54HCT541F/3A vs GD54HCT541J |
MM74HCT541J | Texas Instruments | Check for Price | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20 | CD54HCT541F/3A vs MM74HCT541J |
SN74HCT541N3 | Texas Instruments | Check for Price | Octal Buffers and Line Drivers With 3-State Outputs 20-PDIP -40 to 85 | CD54HCT541F/3A vs SN74HCT541N3 |
MC74HCT541ANG | onsemi | Check for Price | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, LEAD FREE, PLASTIC, DIP-20 | CD54HCT541F/3A vs MC74HCT541ANG |
JM38510/65761BRA | Texas Instruments | Check for Price | Military 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-CDIP -55 to 125 | CD54HCT541F/3A vs JM38510/65761BRA |
M38510/65761BRX | Texas Instruments | Check for Price | HCT SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, DIP20, 0.16 X 1.0625 INCH, DIP-20 | CD54HCT541F/3A vs M38510/65761BRX |
SN74HCT541N-00 | Texas Instruments | Check for Price | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | CD54HCT541F/3A vs SN74HCT541N-00 |
SNJ54HCT541J-00 | Texas Instruments | Check for Price | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | CD54HCT541F/3A vs SNJ54HCT541J-00 |
M38510/65761BRA | Texas Instruments | Check for Price | Military 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-CDIP -55 to 125 | CD54HCT541F/3A vs M38510/65761BRA |
M74HCT541B1R | STMicroelectronics | Check for Price | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | CD54HCT541F/3A vs M74HCT541B1R |