Part Details for CD74HCT4511H by Harris Semiconductor
Overview of CD74HCT4511H by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for CD74HCT4511H
CD74HCT4511H CAD Models
CD74HCT4511H Part Data Attributes
|
CD74HCT4511H
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HCT4511H
Harris Semiconductor
Seven Segment Decoder/Driver, HCT Series, True Output, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIE, DIE OR CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
Input Conditioning | LATCHED | |
JESD-30 Code | X-XUUC-N16 | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 75 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CD74HCT4511H
This table gives cross-reference parts and alternative options found for CD74HCT4511H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT4511H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54S139W | Decoder/Driver, S Series, Inverted Output, TTL, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | CD74HCT4511H vs DM54S139W |
MC74HC42D | Decimal Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | CD74HCT4511H vs MC74HC42D |
CD54HC4543H/3 | Seven Segment Decoder/Driver, HC/UH Series, Configurable Output, CMOS | Harris Semiconductor | CD74HCT4511H vs CD54HC4543H/3 |
M74HC42M1 | HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GULLWING, PLASTIC, DIP-16 | STMicroelectronics | CD74HCT4511H vs M74HC42M1 |
CD74HCT4514H | Decoder/Driver, HCT Series, True Output, CMOS | Harris Semiconductor | CD74HCT4511H vs CD74HCT4514H |
SNJ54S138W-00 | S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16 | Texas Instruments | CD74HCT4511H vs SNJ54S138W-00 |
74HC42D-T | IC HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-109, SO-16, Decoder/Driver | NXP Semiconductors | CD74HCT4511H vs 74HC42D-T |
CD54HC4515H | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, UUC24, DIE-24 | Texas Instruments | CD74HCT4511H vs CD54HC4515H |
CD54HC4543H | HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, UUC, DIE | Texas Instruments | CD74HCT4511H vs CD54HC4543H |
CD54HC4511H/3A | Seven Segment Decoder/Driver, HC/UH Series, True Output, CMOS | Harris Semiconductor | CD74HCT4511H vs CD54HC4511H/3A |