Part Details for CD74HCT390EX by Intersil Corporation
Overview of CD74HCT390EX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for CD74HCT390EX
CD74HCT390EX CAD Models
CD74HCT390EX Part Data Attributes
|
CD74HCT390EX
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HCT390EX
Intersil Corporation
IC,COUNTER,UP,BI-QUINARY,HCT-CMOS,DIP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | HCT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 18000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 69 ns | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE |
Alternate Parts for CD74HCT390EX
This table gives cross-reference parts and alternative options found for CD74HCT390EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT390EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT390NB | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDIP16 | NXP Semiconductors | CD74HCT390EX vs 74HCT390NB |
GD74HCT390 | Decade Counter, HCT Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDIP16, | Goldstar Electron Co Ltd | CD74HCT390EX vs GD74HCT390 |
5962-9098401MEA | Decade Counter, HCT Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | CD74HCT390EX vs 5962-9098401MEA |
74HCT390E | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDIP16, DIP-16 | Harris Semiconductor | CD74HCT390EX vs 74HCT390E |
5962-9098401MEA | Decade Counter, | Rochester Electronics LLC | CD74HCT390EX vs 5962-9098401MEA |
CD74HCT390EX | Decade Counter, HCT Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDIP16, | Harris Semiconductor | CD74HCT390EX vs CD74HCT390EX |
CD74HCT390EX | Decade Counter, HCT Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDIP16, | Rochester Electronics LLC | CD74HCT390EX vs CD74HCT390EX |
CD54HCT390F/3 | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD74HCT390EX vs CD54HCT390F/3 |
CD54HCT390F3A | Decade Counter, HCT Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, CDIP16, | Harris Semiconductor | CD74HCT390EX vs CD54HCT390F3A |
5962-9098401MEA | High Speed CMOS Logic Dual Decade Ripple Counter 16-CDIP -55 to 125 | Texas Instruments | CD74HCT390EX vs 5962-9098401MEA |