Part Details for 5962-9098401MEA by Harris Semiconductor
Overview of 5962-9098401MEA by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9098401MEA
5962-9098401MEA CAD Models
5962-9098401MEA Part Data Attributes
|
5962-9098401MEA
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962-9098401MEA
Harris Semiconductor
Decade Counter, HCT Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, CDIP16, FRIT SEALED, CERDIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | |
Count Direction | UP | |
Family | HCT | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for 5962-9098401MEA
This table gives cross-reference parts and alternative options found for 5962-9098401MEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9098401MEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT390NB | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDIP16 | NXP Semiconductors | 5962-9098401MEA vs 74HCT390NB |
GD74HCT390 | Decade Counter, HCT Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDIP16, | Goldstar Electron Co Ltd | 5962-9098401MEA vs GD74HCT390 |
74HCT390E | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDIP16, DIP-16 | Harris Semiconductor | 5962-9098401MEA vs 74HCT390E |
5962-9098401MEA | Decade Counter, | Rochester Electronics LLC | 5962-9098401MEA vs 5962-9098401MEA |
CD74HCT390EX | Decade Counter, HCT Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDIP16, | Harris Semiconductor | 5962-9098401MEA vs CD74HCT390EX |
CD74HCT390EX | Decade Counter, HCT Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDIP16, | Rochester Electronics LLC | 5962-9098401MEA vs CD74HCT390EX |
CD54HCT390F/3 | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | 5962-9098401MEA vs CD54HCT390F/3 |
CD54HCT390F3A | Decade Counter, HCT Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, CDIP16, | Harris Semiconductor | 5962-9098401MEA vs CD54HCT390F3A |
5962-9098401MEA | High Speed CMOS Logic Dual Decade Ripple Counter 16-CDIP -55 to 125 | Texas Instruments | 5962-9098401MEA vs 5962-9098401MEA |