-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Dual Decade Ripple Counter 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5850
|
Newark | Ic, Logic, 74Hct, Counter, Logic Family/Base Number:74Hct390, Counter Type:Decade Ripple, Clock Frequency:27Mhz, Count Maximum:9, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT390E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7250 / $1.0400 | Buy Now |
DISTI #
296-33152-5-ND
|
DigiKey | IC DECADE COUNTER DL 4BIT 16DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
2625 In Stock |
|
$0.2888 / $0.6200 | Buy Now |
DISTI #
595-CD74HCT390E
|
Mouser Electronics | Counter ICs Hi-Spd CMOS Logic Dual Decade Rpl Cntr RoHS: Compliant | 1068 |
|
$0.2860 / $0.6200 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | Counter, Up, 16 Pin, Plastic, DIP | 7 |
|
$0.4380 / $0.8760 | Buy Now |
|
Rochester Electronics | CD74HCT390 High Speed CMOS Logic Dual Decade Ripple Counter RoHS: Compliant Status: Active Min Qty: 1 | 20242 |
|
$0.2864 / $0.3369 | Buy Now |
DISTI #
CD74HCT390E
|
TME | IC: digital, 4bit,decade counter, THT, DIP16, HCT, 4.5÷5.5VDC Min Qty: 3 | 826 |
|
$0.3160 / $0.5090 | Buy Now |
|
Ameya Holding Limited | IC: digital, decade counter, Channels: 2, HCT, THT, DIP16 | 8441 |
|
RFQ | |
|
Chip1Cloud | High Speed CMOS Logic Dual Decade Ripple Counter | 8850 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT390E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT390E
Texas Instruments
High Speed CMOS Logic Dual Decade Ripple Counter 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | |
Count Direction | UP | |
Family | HCT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 18000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 69 ns | |
Propagation Delay (tpd) | 126 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 18 MHz |
This table gives cross-reference parts and alternative options found for CD74HCT390E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT390E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT390NB | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDIP16 | NXP Semiconductors | CD74HCT390E vs 74HCT390NB |
GD74HCT390 | Decade Counter, HCT Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDIP16, | Goldstar Electron Co Ltd | CD74HCT390E vs GD74HCT390 |
5962-9098401MEA | Decade Counter, HCT Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | CD74HCT390E vs 5962-9098401MEA |
74HCT390E | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDIP16, DIP-16 | Harris Semiconductor | CD74HCT390E vs 74HCT390E |
5962-9098401MEA | Decade Counter, | Rochester Electronics LLC | CD74HCT390E vs 5962-9098401MEA |
CD74HCT390EX | Decade Counter, HCT Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDIP16, | Harris Semiconductor | CD74HCT390E vs CD74HCT390EX |
CD74HCT390EX | Decade Counter, HCT Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDIP16, | Rochester Electronics LLC | CD74HCT390E vs CD74HCT390EX |
CD54HCT390F/3 | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD74HCT390E vs CD54HCT390F/3 |
CD54HCT390F3A | Decade Counter, HCT Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, CDIP16, | Harris Semiconductor | CD74HCT390E vs CD54HCT390F3A |
5962-9098401MEA | High Speed CMOS Logic Dual Decade Ripple Counter 16-CDIP -55 to 125 | Texas Instruments | CD74HCT390E vs 5962-9098401MEA |