Part Details for CD74HCT366E by Rochester Electronics LLC
Overview of CD74HCT366E by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT366E
CD74HCT366E CAD Models
CD74HCT366E Part Data Attributes
|
CD74HCT366E
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HCT366E
Rochester Electronics LLC
HCT SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, PACKAGE-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PACKAGE-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | HCT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 34 ns | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CD74HCT366E
This table gives cross-reference parts and alternative options found for CD74HCT366E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT366E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT366N,652 | 74HC(T)366 - Hex buffer/line driver; 3-state; inverting DIP 16-Pin | NXP Semiconductors | CD74HCT366E vs 74HCT366N,652 |
CD74HCT366E | Bus Driver, HCT Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDIP16 | Harris Semiconductor | CD74HCT366E vs CD74HCT366E |
74HCT366NB | HCT SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16 | NXP Semiconductors | CD74HCT366E vs 74HCT366NB |
CD54HCT366F/3A | IC HCT SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, Bus Driver/Transceiver | Intersil Corporation | CD74HCT366E vs CD54HCT366F/3A |
933670220652 | HCT SERIES, HEX 1-BIT DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | NXP Semiconductors | CD74HCT366E vs 933670220652 |
GD54HCT366J | Bus Driver, HCT Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | CD74HCT366E vs GD54HCT366J |
CD74HCT366EX | Bus Driver, HCT Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDIP16 | Harris Semiconductor | CD74HCT366E vs CD74HCT366EX |
GD74HCT366 | Bus Driver, HCT Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDIP16, | Goldstar Electron Co Ltd | CD74HCT366E vs GD74HCT366 |
CD54HCT366F/3 | HCT SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16 | Intersil Corporation | CD74HCT366E vs CD54HCT366F/3 |
CD54HCT366F3A | Bus Driver, HCT Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16 | Harris Semiconductor | CD74HCT366E vs CD54HCT366F3A |