Part Details for 933825200005 by NXP Semiconductors
Overview of 933825200005 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933825200005
933825200005 CAD Models
933825200005 Part Data Attributes
|
933825200005
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933825200005
NXP Semiconductors
IC HCT SERIES, HEX 1-BIT DRIVER, INVERTED OUTPUT, UUC, DIE, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIE | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | X-XUUC-N | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 6 | |
Number of Ports | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 933825200005
This table gives cross-reference parts and alternative options found for 933825200005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933825200005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT366F/3 | HCT SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16 | Intersil Corporation | 933825200005 vs CD54HCT366F/3 |
74HCT366D-T | Bus Driver | Nexperia | 933825200005 vs 74HCT366D-T |
935189910112 | Bus Driver, HCT Series, 6-Func, 1-Bit, Inverted Output, CMOS, PDSO16 | Nexperia | 933825200005 vs 935189910112 |
CD74HCT366E | Bus Driver, HCT Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDIP16 | Harris Semiconductor | 933825200005 vs CD74HCT366E |
74HCT366PW-T | Bus Driver | Nexperia | 933825200005 vs 74HCT366PW-T |
933715160653 | IC HCT SERIES, HEX 1-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SO-16, Bus Driver/Transceiver | NXP Semiconductors | 933825200005 vs 933715160653 |
933670220652 | HCT SERIES, HEX 1-BIT DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | NXP Semiconductors | 933825200005 vs 933670220652 |
GD74HCT366J | Bus Driver, HCT Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | 933825200005 vs GD74HCT366J |
CD54HCT366H/3A | Bus Driver, HCT Series, 1-Func, 6-Bit, Inverted Output, CMOS | Harris Semiconductor | 933825200005 vs CD54HCT366H/3A |
935189910118 | Bus Driver, HCT Series, 6-Func, 1-Bit, Inverted Output, CMOS, PDSO16 | Nexperia | 933825200005 vs 935189910118 |