Logic
CD74HCT238EE4
Texas Instruments
Description: High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-PDIP -55 to 125

Overview of CD74HCT238EE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech)

CAD Models for CD74HCT238EE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74HCT238EE4 by Texas Instruments

CD74HCT238EE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
TWO ACTIVE LOW AND ONE ACTIVE HIGH ENABLE INPUTS
Family
HCT
Input Conditioning
STANDARD
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e4
Length
19.305 mm
Load Capacitance (CL)
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
Max I(ol)
0.004 A
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Prop. Delay@Nom-Sup
53 ns
Propagation Delay (tpd)
53 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. CD74HCT238EE4
    Texas Instruments
    High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-PDIP -55 to 125
    VS

Alternate Parts for CD74HCT238EE4

This table gives cross-reference parts and alternative options found for CD74HCT238EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT238EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HCT238N-00 HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16 Texas Instruments CD74HCT238EE4 vs SN74HCT238N-00
74HCT238N HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, DIP-16 NXP Semiconductors CD74HCT238EE4 vs 74HCT238N
CD54HCT238F/3 HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16 Intersil Corporation CD74HCT238EE4 vs CD54HCT238F/3
CD74HCT238EX Decoder/Driver, HCT Series, True Output, CMOS, PDIP16 Harris Semiconductor CD74HCT238EE4 vs CD74HCT238EX
5962-8974501EX HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERDIP-16 Texas Instruments CD74HCT238EE4 vs 5962-8974501EX
SN54HCT238J-00 HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16 Texas Instruments CD74HCT238EE4 vs SN54HCT238J-00
74HCT238N,652 74HC(T)238 - 3-to-8 line decoder/demultiplexer DIP 16-Pin NXP Semiconductors CD74HCT238EE4 vs 74HCT238N,652
CD54HCT238F3A Decoder/Driver, HCT Series, True Output, CMOS, CDIP16 Harris Semiconductor CD74HCT238EE4 vs CD54HCT238F3A
74HCT238N OTHER DECODER/DRIVER Texas Instruments CD74HCT238EE4 vs 74HCT238N
5962-8974501EX HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP, FRIT SEALED, CERDIP-16 Intersil Corporation CD74HCT238EE4 vs 5962-8974501EX
Part Number Description Manufacturer Compare
HD74HC4543P HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 Renesas Electronics Corporation CD74HCT238EE4 vs HD74HC4543P
7447AF Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP16 Signetics CD74HCT238EE4 vs 7447AF
SN74LS247N3 BCD-To-Seven-Segment Decoders/Drivers 16-PDIP 0 to 70 Texas Instruments CD74HCT238EE4 vs SN74LS247N3
UT54ACS139-PCA Decoder/Driver, AC Series, Inverted Output, CMOS, CDIP16, SIDE-BRAZED, CERAMIC, DIP-16 Cobham PLC CD74HCT238EE4 vs UT54ACS139-PCA
SNJ54155J Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP -55 to 125 Texas Instruments CD74HCT238EE4 vs SNJ54155J
MM74HC4543J IC HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP16, DIP-16, Decoder/Driver National Semiconductor Corporation CD74HCT238EE4 vs MM74HC4543J
DM54155J/883B IC TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16, Decoder/Driver National Semiconductor Corporation CD74HCT238EE4 vs DM54155J/883B
SN74LS247NDS LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 648-05 Motorola Mobility LLC CD74HCT238EE4 vs SN74LS247NDS
5962-8974501EX Decoder/Driver, HCT Series, True Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 Harris Semiconductor CD74HCT238EE4 vs 5962-8974501EX
5962-8974501EA Decoder/Driver, HCT Series, True Output, CMOS, FRIT SEALED, CERDIP-16 Defense Logistics Agency CD74HCT238EE4 vs 5962-8974501EA

Related Parts for CD74HCT238EE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HCT238EE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HCT238EE4 by Texas Instruments

  • Please alert me when CD74HCT238EE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HCT238EE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HCT238EE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HCT238EE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HCT238EE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HCT238EE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: