Part Details for CD54HCT238F3A by Harris Semiconductor
Overview of CD54HCT238F3A by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD54HCT238F3A | Texas Instruments | High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-CDIP -55 to 125 |
Price & Stock for CD54HCT238F3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$13.3800 | Buy Now |
Part Details for CD54HCT238F3A
CD54HCT238F3A CAD Models
CD54HCT238F3A Part Data Attributes
|
CD54HCT238F3A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HCT238F3A
Harris Semiconductor
Decoder/Driver, HCT Series, True Output, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | HCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 53 ns | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD54HCT238F3A
This table gives cross-reference parts and alternative options found for CD54HCT238F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT238F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT238N,652 | 74HC(T)238 - 3-to-8 line decoder/demultiplexer DIP 16-Pin | NXP Semiconductors | CD54HCT238F3A vs 74HCT238N,652 |
SNJ54HCT238J-00 | HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16 | Texas Instruments | CD54HCT238F3A vs SNJ54HCT238J-00 |
HD74HCT238P | HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, DP-16 | Renesas Electronics Corporation | CD54HCT238F3A vs HD74HCT238P |
74HCT238N | OTHER DECODER/DRIVER | Texas Instruments | CD54HCT238F3A vs 74HCT238N |
SN54HCT238J-00 | HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16 | Texas Instruments | CD54HCT238F3A vs SN54HCT238J-00 |
CD54HCT238F/3 | HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16 | Intersil Corporation | CD54HCT238F3A vs CD54HCT238F/3 |
CD54HCT238F/3 | Decoder/Driver, HCT Series, True Output, CMOS, CDIP16 | Harris Semiconductor | CD54HCT238F3A vs CD54HCT238F/3 |
74HCT238NB | HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16 | NXP Semiconductors | CD54HCT238F3A vs 74HCT238NB |
74HCT238N | HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, DIP-16 | NXP Semiconductors | CD54HCT238F3A vs 74HCT238N |
SNJ54HCT238J | 3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | CD54HCT238F3A vs SNJ54HCT238J |