Logic
CD74HCT165M96E4
Texas Instruments
Description: High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125

Overview of CD74HCT165M96E4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD74HCT165M96E4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74HCT165M96E4 by Texas Instruments

CD74HCT165M96E4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
SISO OPERATION ALSO AVAILABLE
Count Direction
RIGHT
Family
HCT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
PARALLEL IN SERIAL OUT
Max Frequency@Nom-Sup
18000000 Hz
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.16 mA
Prop. Delay@Nom-Sup
50 ns
Propagation Delay (tpd)
60 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
3.91 mm
fmax-Min
18 MHz
Want to compare parts?
  1. CD74HCT165M96E4
    Texas Instruments
    High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125
    VS

Alternate Parts for CD74HCT165M96E4

This table gives cross-reference parts and alternative options found for CD74HCT165M96E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT165M96E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD54HCT165M96 HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD74HCT165M96E4 vs CD54HCT165M96
CD74HCT165MX Shift Register, 8-Bit, CMOS, PDSO16 RCA CD74HCT165M96E4 vs CD74HCT165MX
CD74HCT165M PARALLEL IN SERIAL OUT SHIFT REGISTER Intersil Corporation CD74HCT165M96E4 vs CD74HCT165M
CD74HCT165MTG4 HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD74HCT165M96E4 vs CD74HCT165MTG4
M74HCT165RM13TR HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, SO-16 STMicroelectronics CD74HCT165M96E4 vs M74HCT165RM13TR
CD74HCT165M Logic Circuit Thomson Consumer Electronics CD74HCT165M96E4 vs CD74HCT165M
CD74HCT165MG4 High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 Texas Instruments CD74HCT165M96E4 vs CD74HCT165MG4
CD74HCT165MT High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 Texas Instruments CD74HCT165M96E4 vs CD74HCT165MT
CD74HCT165MTE4 HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD74HCT165M96E4 vs CD74HCT165MTE4
CD74HCT165M96 PARALLEL IN SERIAL OUT SHIFT REGISTER Intersil Corporation CD74HCT165M96E4 vs CD74HCT165M96
Part Number Description Manufacturer Compare
CD74HCT165MG4 High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 Texas Instruments CD74HCT165M96E4 vs CD74HCT165MG4
CD74HCT165MTE4 HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD74HCT165M96E4 vs CD74HCT165MTE4
SN74HCT165QPWRQ1 Automotive 8-bit parallel load shift register with TLL-compatible inputs 16-TSSOP -40 to 125 Texas Instruments CD74HCT165M96E4 vs SN74HCT165QPWRQ1
GD54HCT165D Parallel In Serial Out, PDSO16, Goldstar Electron Co Ltd CD74HCT165M96E4 vs GD54HCT165D
CD54HCT165M96 HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD74HCT165M96E4 vs CD54HCT165M96
CD74HCT165MT High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 Texas Instruments CD74HCT165M96E4 vs CD74HCT165MT
M74HCT165RM13TR HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, SO-16 STMicroelectronics CD74HCT165M96E4 vs M74HCT165RM13TR

Related Parts for CD74HCT165M96E4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HCT165M96E4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HCT165M96E4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HCT165M96E4 would you like to use for your alert(s)?
  • Please alert me when CD74HCT165M96E4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HCT165M96E4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HCT165M96E4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HCT165M96E4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HCT165M96E4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HCT165M96E4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: