Part Details for CD74HCT165M by Thomson Consumer Electronics
Overview of CD74HCT165M by Thomson Consumer Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for CD74HCT165M
CD74HCT165M CAD Models
CD74HCT165M Part Data Attributes
|
CD74HCT165M
Thomson Consumer Electronics
Buy Now
Datasheet
|
Compare Parts:
CD74HCT165M
Thomson Consumer Electronics
Logic Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMSON CONSUMER ELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | HCT | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Polarity | COMPLEMENTARY | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD74HCT165M
This table gives cross-reference parts and alternative options found for CD74HCT165M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT165M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT165M96 | HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HCT165M vs CD54HCT165M96 |
CD74HCT165M96E4 | High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 | Texas Instruments | CD74HCT165M vs CD74HCT165M96E4 |
CD74HCT165MX | Shift Register, 8-Bit, CMOS, PDSO16 | RCA | CD74HCT165M vs CD74HCT165MX |
CD74HCT165M | PARALLEL IN SERIAL OUT SHIFT REGISTER | Intersil Corporation | CD74HCT165M vs CD74HCT165M |
CD74HCT165MTG4 | HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HCT165M vs CD74HCT165MTG4 |
M74HCT165RM13TR | HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, SO-16 | STMicroelectronics | CD74HCT165M vs M74HCT165RM13TR |
CD74HCT165MG4 | High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 | Texas Instruments | CD74HCT165M vs CD74HCT165MG4 |
CD74HCT165MT | High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 | Texas Instruments | CD74HCT165M vs CD74HCT165MT |
CD74HCT165MTE4 | HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HCT165M vs CD74HCT165MTE4 |
CD74HCT165M96 | PARALLEL IN SERIAL OUT SHIFT REGISTER | Intersil Corporation | CD74HCT165M vs CD74HCT165M96 |