-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 3-to-8 Line Decoder/Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HCT138M96 | Texas Instruments | High Speed CMOS Logic 3-to-8 Line Decoder/Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14547-1-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1811 In Stock |
|
$0.1439 / $0.6900 | Buy Now |
DISTI #
595-CD74HCT138M96
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Line Decoder RoHS: Compliant | 3355 |
|
$0.1430 / $0.6400 | Buy Now |
|
Bristol Electronics | 7066 |
|
RFQ | ||
|
Bristol Electronics | 6790 |
|
RFQ | ||
|
Quest Components | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | 5652 |
|
$0.1496 / $0.8550 | Buy Now |
|
Quest Components | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | 1476 |
|
$0.4000 / $1.0000 | Buy Now |
|
Quest Components | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | 1200 |
|
$0.4400 / $1.1000 | Buy Now |
|
Rochester Electronics | CD74HCT138 High Speed CMOS Logic 3-to-8 Line Decoder/Demultiplexer Inverting and Non-Inverting RoHS: Compliant Status: Active Min Qty: 1 | 1374 |
|
$0.1414 / $0.1663 | Buy Now |
|
Ameya Holding Limited | CD74HCT138M96 反相 解码器、多路分解器, 8 线解复, 4.5 → 5.5 V电源, 16针 SOIC封装 | 133217 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 913 |
|
$1.0000 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT138M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT138M96
Texas Instruments
High Speed CMOS Logic 3-to-8 Line Decoder/Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TWO ACTIVE LOW AND ONE ACTIVE HIGH ENABLE INPUTS | |
Family | HCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HCT138M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT138M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HCT138ADR2 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | CD74HCT138M96 vs MC74HCT138ADR2 |
MM74HCT138M | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | CD74HCT138M96 vs MM74HCT138M |
SN74HCT138DRE4 | 3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85 | Texas Instruments | CD74HCT138M96 vs SN74HCT138DRE4 |
74HCT138D | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Decoder/Driver | NXP Semiconductors | CD74HCT138M96 vs 74HCT138D |
HD74HCT138RP | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | CD74HCT138M96 vs HD74HCT138RP |
MM74HCT138MX_NL | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | CD74HCT138M96 vs MM74HCT138MX_NL |
MM74HCT138MX | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | CD74HCT138M96 vs MM74HCT138MX |
74HCT138D-T | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Decoder/Driver | NXP Semiconductors | CD74HCT138M96 vs 74HCT138D-T |
CD74HCT138M96E4 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HCT138M96 vs CD74HCT138M96E4 |
M74HCT138M1R | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 | STMicroelectronics | CD74HCT138M96 vs M74HCT138M1R |