Part Details for CD74HC670M96E4 by Rochester Electronics LLC
Overview of CD74HC670M96E4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC670M96E4
CD74HC670M96E4 CAD Models
CD74HC670M96E4 Part Data Attributes
|
CD74HC670M96E4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC670M96E4
Rochester Electronics LLC
Logic Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 315 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CD74HC670M96E4
This table gives cross-reference parts and alternative options found for CD74HC670M96E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC670M96E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC670ME4 | Logic Circuit | Rochester Electronics LLC | CD74HC670M96E4 vs CD74HC670ME4 |
CD74HC670M | IC,REGISTER FILE,HC-CMOS,SOP,16PIN,PLASTIC | Intersil Corporation | CD74HC670M96E4 vs CD74HC670M |
CD74HC670MTG4 | SPECIALTY LOGIC CIRCUIT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CD74HC670M96E4 vs CD74HC670MTG4 |
CD74HC670M96 | Memory IC, CMOS, PDSO16 | Harris Semiconductor | CD74HC670M96E4 vs CD74HC670M96 |
CD74HC670M96G4 | SPECIALTY LOGIC CIRCUIT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CD74HC670M96E4 vs CD74HC670M96G4 |
CD74HC670MX | Memory IC, CMOS, PDSO16 | RCA | CD74HC670M96E4 vs CD74HC670MX |
CD74HC670M96 | CD74HC670M96 | Intersil Corporation | CD74HC670M96E4 vs CD74HC670M96 |
CD74HC670M96 | High Speed CMOS Logic 4-by-4 Register File 16-SOIC -55 to 125 | Texas Instruments | CD74HC670M96E4 vs CD74HC670M96 |
CD74HC670ME4 | SPECIALTY LOGIC CIRCUIT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CD74HC670M96E4 vs CD74HC670ME4 |