Filter Your Search
1 - 2 of 2 results
|
CD74HC670M96E4
Rochester Electronics LLC
|
Check for Price | Active | 4.5 V | 315 ns | 1 | 4 | YES | SOP | 50 pF | RIGHT | HC/UH | PARALLEL IN PARALLEL OUT | CMOS | TRUE | 6 V | 2 V | R-PDSO-G16 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||
|
CD74HC670M96E4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 315 ns | 1 | 4 | YES | SOP | 50 pF | RIGHT | HC/UH | PARALLEL IN PARALLEL OUT | CMOS | TRUE | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 | SOIC | 16 |