Part Details for CD74HC646E by Intersil Corporation
Overview of CD74HC646E by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CD74HC646E
CD74HC646E CAD Models
CD74HC646E Part Data Attributes
|
CD74HC646E
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HC646E
Intersil Corporation
HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP-24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 66 ns | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD74HC646E
This table gives cross-reference parts and alternative options found for CD74HC646E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC646E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC646F1 | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, FRIT SEALED, CERAMIC, DIP-24 | STMicroelectronics | CD74HC646E vs M74HC646F1 |
74HC646NB | IC HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, Bus Driver/Transceiver | NXP Semiconductors | CD74HC646E vs 74HC646NB |
CD74HC646E | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | Texas Instruments | CD74HC646E vs CD74HC646E |
SN74HC646NTP3 | Registered Bus Transceiver, | Rochester Electronics LLC | CD74HC646E vs SN74HC646NTP3 |
CD54HC646F/3A | IC HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, Bus Driver/Transceiver | Intersil Corporation | CD74HC646E vs CD54HC646F/3A |
SN74HC646NT3 | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | CD74HC646E vs SN74HC646NT3 |
GD54HC646J | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, | Goldstar Electron Co Ltd | CD74HC646E vs GD54HC646J |
CD74HC646EN | High Speed CMOS Logic Octal Bus Transceiver/Register with 3-State Outputs 24-PDIP -55 to 125 | Texas Instruments | CD74HC646E vs CD74HC646EN |
GD74HC646 | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, | Goldstar Electron Co Ltd | CD74HC646E vs GD74HC646 |
SN74HC646NTE4 | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 | Rochester Electronics LLC | CD74HC646E vs SN74HC646NTE4 |