Part Details for CD54HC646F/3 by Intersil Corporation
Overview of CD54HC646F/3 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD54HC646F/3
CD54HC646F/3 CAD Models
CD54HC646F/3 Part Data Attributes
|
CD54HC646F/3
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD54HC646F/3
Intersil Corporation
HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | HC/UH | |
JESD-30 Code | R-CDIP-T24 | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 205 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD54HC646F/3
This table gives cross-reference parts and alternative options found for CD54HC646F/3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC646F/3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC646F1 | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, FRIT SEALED, CERAMIC, DIP-24 | STMicroelectronics | CD54HC646F/3 vs M74HC646F1 |
74HC646NB | IC HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, Bus Driver/Transceiver | NXP Semiconductors | CD54HC646F/3 vs 74HC646NB |
CD74HC646E | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | Texas Instruments | CD54HC646F/3 vs CD74HC646E |
SN74HC646NTP3 | Registered Bus Transceiver, | Rochester Electronics LLC | CD54HC646F/3 vs SN74HC646NTP3 |
CD54HC646F/3A | IC HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, Bus Driver/Transceiver | Intersil Corporation | CD54HC646F/3 vs CD54HC646F/3A |
SN74HC646NT3 | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | CD54HC646F/3 vs SN74HC646NT3 |
GD54HC646J | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, | Goldstar Electron Co Ltd | CD54HC646F/3 vs GD54HC646J |
CD74HC646EN | High Speed CMOS Logic Octal Bus Transceiver/Register with 3-State Outputs 24-PDIP -55 to 125 | Texas Instruments | CD54HC646F/3 vs CD74HC646EN |
GD74HC646 | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, | Goldstar Electron Co Ltd | CD54HC646F/3 vs GD74HC646 |
SN74HC646NTE4 | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 | Rochester Electronics LLC | CD54HC646F/3 vs SN74HC646NTE4 |