CD74HC646E
Description: Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24

Overview of CD74HC646E by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for CD74HC646E by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Three-State, High-Speed CMOS Logic Octal Bus Transceiver/Register ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 386
  • 1 $0.7280
  • 25 $0.7134
  • 100 $0.6843
  • 500 $0.6552
  • 1,000 $0.6188
$0.6188 / $0.7280 Buy Now

CAD Models for CD74HC646E by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HC646E by Harris Semiconductor

CD74HC646E
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP-24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
HC/UH
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e0
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.006 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
66 ns
Propagation Delay (tpd)
170 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Want to compare parts?
  1. CD74HC646E
    Harris Semiconductor
    Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24
    VS

Alternate Parts for CD74HC646E

This table gives cross-reference parts and alternative options found for CD74HC646E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC646E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54HC646JT-00 HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24 Texas Instruments CD74HC646E vs SNJ54HC646JT-00
SNJ54HC646JT Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24 Rochester Electronics LLC CD74HC646E vs SNJ54HC646JT
5962-8688501LX REGISTERED TRANSCEIVER Motorola Mobility LLC CD74HC646E vs 5962-8688501LX
GD74HC646J Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, Goldstar Electron Co Ltd CD74HC646E vs GD74HC646J
5962-8688501JA Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, FRIT SEALED, CERDIP-24 Harris Semiconductor CD74HC646E vs 5962-8688501JA
5962-8688501JA Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24 Motorola Semiconductor Products CD74HC646E vs 5962-8688501JA
SN74HC646NT Octal Bus Transceivers And Registers With 3-State Outputs 24-PDIP -40 to 85 Texas Instruments CD74HC646E vs SN74HC646NT
5962-8688501LA REGISTERED TRANSCEIVER Texas Instruments CD74HC646E vs 5962-8688501LA
5962-8688501JX Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24 Motorola Semiconductor Products CD74HC646E vs 5962-8688501JX
SN54HC646JT-00 HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24 Texas Instruments CD74HC646E vs SN54HC646JT-00
Part Number Description Manufacturer Compare
CD54HC646F HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, FRIT SEALED, CERAMIC, DIP-24 Texas Instruments CD74HC646E vs CD54HC646F
CD54HC646F/3 HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24 Intersil Corporation CD74HC646E vs CD54HC646F/3
SN74HC646NT-00 HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24 Texas Instruments CD74HC646E vs SN74HC646NT-00
5962-8688501JA High Speed CMOS Logic Octal Inverting Bus Transceiver with 3-State Outputs 24-CDIP -55 to 125 Texas Instruments CD74HC646E vs 5962-8688501JA
SN74HC646JTP4 Registered Bus Transceiver, Rochester Electronics LLC CD74HC646E vs SN74HC646JTP4
CD54HC646F HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24 Intersil Corporation CD74HC646E vs CD54HC646F
GD74HC646 Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, Goldstar Electron Co Ltd CD74HC646E vs GD74HC646
SN74HC646NTE4 Octal Bus Transceivers And Registers With 3-State Outputs 24-PDIP -40 to 85 Texas Instruments CD74HC646E vs SN74HC646NTE4
MM74HC646J IC HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, DIP-24, Bus Driver/Transceiver National Semiconductor Corporation CD74HC646E vs MM74HC646J
CD54HC646F3A High Speed CMOS Logic Octal Inverting Bus Transceiver with 3-State Outputs 24-CDIP -55 to 125 Texas Instruments CD74HC646E vs CD54HC646F3A

Related Parts for CD74HC646E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC646E by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC646E by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CD74HC646E would you like to use for your alert(s)?
  • Please alert me when CD74HC646E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC646E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC646E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC646E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC646E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC646E by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: