-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 2-V to 6-V buffers with 3-state outputs 20-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC541EE4 | Texas Instruments | High Speed CMOS Logic Octal Non-Inverting Buffers and Line Drivers with 3-State Outputs 20-PDIP -55 to 125 | |
CD74HC541E | Texas Instruments | High Speed CMOS Logic Octal Non-Inverting Buffers and Line Drivers with 3-State Outputs 20-PDIP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3630
|
Newark | Ic, 74Hc, 74Hc541, Dip20, 6V, Logic Family/Base Number:74Hc541, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Case Style:Dip, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hc, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC541E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$0.9060 / $1.2900 | Buy Now |
DISTI #
296-12813-5-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3607 In Stock |
|
$0.4201 / $1.0100 | Buy Now |
DISTI #
595-CD74HC541E
|
Mouser Electronics | Buffers & Line Drivers Tri-St. Octal RoHS: Compliant | 2933 |
|
$0.4180 / $0.9200 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 318 |
|
$0.3600 / $1.1250 | Buy Now |
|
Bristol Electronics | 204 |
|
RFQ | ||
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Single, 8-Bit, 20 Pin, Plastic, DIP | 240 |
|
$0.4500 / $1.5000 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 8-Bit, 20 Pin, Plastic, DIP | 14 |
|
$0.9240 / $1.1550 | Buy Now |
DISTI #
CD74HC541E
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 8, THT, DIP20 Min Qty: 3 | 1084 |
|
$0.6900 / $1.1100 | Buy Now |
DISTI #
C1S746201927244
|
Chip1Stop | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube RoHS: Compliant pbFree: Yes Container: Tube | 990 |
|
$0.3690 / $0.3950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC541E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC541E
Texas Instruments
8-ch, 2-V to 6-V buffers with 3-state outputs 20-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 175 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC541E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC541E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC541EE4 | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-PDIP -55 to 125 | Texas Instruments | CD74HC541E vs CD74HC541EE4 |
CD74HC541E | IC,BUFFER/DRIVER,SINGLE,8-BIT,HC-CMOS,DIP,20PIN,PLASTIC | Intersil Corporation | CD74HC541E vs CD74HC541E |
M54HC541D | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | STMicroelectronics | CD74HC541E vs M54HC541D |
SN74HC541N3 | Octal Buffers And Line Drivers With 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | CD74HC541E vs SN74HC541N3 |
SN74HC541N | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-PDIP -40 to 85 | Texas Instruments | CD74HC541E vs SN74HC541N |
JM38510/65711BRA | Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | CD74HC541E vs JM38510/65711BRA |
MC74HC541AN | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | onsemi | CD74HC541E vs MC74HC541AN |
HD74HC541P | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 MM PITCH, PLASTIC, DIP-20 | Renesas Electronics Corporation | CD74HC541E vs HD74HC541P |
MC54HC541JD | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | CD74HC541E vs MC54HC541JD |
SN74HC541N-10 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | CD74HC541E vs SN74HC541N-10 |