Part Details for MC74HC541ND by Motorola Mobility LLC
Overview of MC74HC541ND by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC541ND
MC74HC541ND CAD Models
MC74HC541ND Part Data Attributes
|
MC74HC541ND
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC541ND
Motorola Mobility LLC
HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC541ND
This table gives cross-reference parts and alternative options found for MC74HC541ND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC541ND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC541J | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, DIP-20 | Texas Instruments | MC74HC541ND vs MM74HC541J |
CD54HC541F | Military 8-ch, 2-V to 6-V buffers 20-CDIP -55 to 125 | Texas Instruments | MC74HC541ND vs CD54HC541F |
SN74HC541N-10 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | MC74HC541ND vs SN74HC541N-10 |
GD54HC541J | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Goldstar Electron Co Ltd | MC74HC541ND vs GD54HC541J |
74HC541N,652 | 74HC(T)541 - Octal buffer/line driver; 3-state DIP 20-Pin | NXP Semiconductors | MC74HC541ND vs 74HC541N,652 |
933670660652 | IC HC/UH SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HC541ND vs 933670660652 |
TC74HC541AP | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC541ND vs TC74HC541AP |
GD74HC541 | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, | Goldstar Electron Co Ltd | MC74HC541ND vs GD74HC541 |
SNJ54HC541J | Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | MC74HC541ND vs SNJ54HC541J |
MC74HC541N | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | MC74HC541ND vs MC74HC541N |