Part Details for CD74HC4511H by Texas Instruments
Overview of CD74HC4511H by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for CD74HC4511H
CD74HC4511H CAD Models
CD74HC4511H Part Data Attributes
|
CD74HC4511H
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4511H
Texas Instruments
HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, UUC16, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | X-XUUC-N16 | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 375 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CD74HC4511H
This table gives cross-reference parts and alternative options found for CD74HC4511H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4511H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC4511H/3A | Seven Segment Decoder/Driver, HC/UH Series, True Output, CMOS | Harris Semiconductor | CD74HC4511H vs CD54HC4511H/3A |
CD54HC4511H | HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, UUC16, DIE | Texas Instruments | CD74HC4511H vs CD54HC4511H |