-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 8:1, 1-channel analog mutliplexer with latch 20-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC4351E | Texas Instruments | High Speed CMOS Logic 8-Channel Analog Multiplexers/Demultiplexers with Latch 20-PDIP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HC4351E-ND
|
DigiKey | IC MUX 8:1 130OHM 20DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
4686 In Stock |
|
$0.5800 | Buy Now |
DISTI #
296-9231-5-ND
|
DigiKey | IC MUX 8:1 130OHM 20DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
152 In Stock |
|
$0.9362 / $1.3400 | Buy Now |
DISTI #
595-CD74HC4351E
|
Mouser Electronics | Multiplexer Switch ICs Analog w/ Latch RoHS: Compliant | 435 |
|
$0.6870 / $1.3400 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP20 | 139 |
|
$0.5247 / $1.1244 | Buy Now |
|
Rochester Electronics | CD74HC4351 High Speed CMOS Logic 8-Channel Analog Multiplexers/Demultiplexers with Latch RoHS: Not Compliant Status: Active Min Qty: 1 | 4686 |
|
$0.4995 / $0.5877 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4351E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4351E
Texas Instruments
5-V, 8:1, 1-channel analog mutliplexer with latch 20-PDIP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 2V TO 10V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 180 MHz | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 73 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 240 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 375 ns | |
Switch-on Time-Max | 450 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC4351E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4351E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC4351B1R | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | CD74HC4351E vs M74HC4351B1R |
MC54HC4351J | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP20, CERAMIC, DIP-20 | onsemi | CD74HC4351E vs MC54HC4351J |
MC74HC4351N | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | CD74HC4351E vs MC74HC4351N |
MC74HC4351N | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP20, PLASTIC, DIP-20 | Motorola Semiconductor Products | CD74HC4351E vs MC74HC4351N |
CD54HC4351F3A | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP20, | Harris Semiconductor | CD74HC4351E vs CD54HC4351F3A |
MC54HC4351J | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | CD74HC4351E vs MC54HC4351J |
74HC4351N | Single-Ended Multiplexer | Nexperia | CD74HC4351E vs 74HC4351N |
CD54HC4351F3A | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP20 | Intersil Corporation | CD74HC4351E vs CD54HC4351F3A |
74HC4351N,652 | Single-Ended Multiplexer | Nexperia | CD74HC4351E vs 74HC4351N,652 |
CD74HC4351EE4 | 5-V, 8:1, 1-channel analog mutliplexer with latch 20-PDIP -55 to 125 | Texas Instruments | CD74HC4351E vs CD74HC4351EE4 |