Part Details for CD74HC4316PWTE4 by Rochester Electronics LLC
Overview of CD74HC4316PWTE4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for CD74HC4316PWTE4
CD74HC4316PWTE4 CAD Models
CD74HC4316PWTE4 Part Data Attributes
|
CD74HC4316PWTE4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC4316PWTE4
Rochester Electronics LLC
SPST, 4 Func, 1 Channel, CMOS, PDSO16, PLASTIC, TSSOP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Neg Supply Voltage-Max (Vsup) | -5 V | |
Neg Supply Voltage-Min (Vsup) | -1 V | |
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 34 ns | |
Switch-on Time-Max | 34 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for CD74HC4316PWTE4
This table gives cross-reference parts and alternative options found for CD74HC4316PWTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4316PWTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC4316H/3A | SPST, 4 Func, 1 Channel, CMOS | Harris Semiconductor | CD74HC4316PWTE4 vs CD54HC4316H/3A |
CD74HC4316PWE4 | SPST, 4 Func, 1 Channel, CMOS, PDSO16, PLASTIC, TSSOP-16 | Rochester Electronics LLC | CD74HC4316PWTE4 vs CD74HC4316PWE4 |
CD74HC4316PWTG4 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD74HC4316PWTE4 vs CD74HC4316PWTG4 |
CD54HC4316H/3A | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, UUC16 | Intersil Corporation | CD74HC4316PWTE4 vs CD54HC4316H/3A |
CD74HC4316NSRE4 | SPST, 4 Func, 1 Channel, CMOS, PDSO16, PLASTIC, SOP-16 | Rochester Electronics LLC | CD74HC4316PWTE4 vs CD74HC4316NSRE4 |
CD74HC4316NSR96 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, SOP-16 | Texas Instruments | CD74HC4316PWTE4 vs CD74HC4316NSR96 |
CD54HC4316H/3 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, UUC16 | Intersil Corporation | CD74HC4316PWTE4 vs CD54HC4316H/3 |
CD74HC4316H | SPST, 4 Func, 1 Channel, CMOS | Harris Semiconductor | CD74HC4316PWTE4 vs CD74HC4316H |
CD54HC4316H/3 | SPST, 4 Func, 1 Channel, CMOS | Harris Semiconductor | CD74HC4316PWTE4 vs CD54HC4316H/3 |
CD74HC4316NSRG4 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | CD74HC4316PWTE4 vs CD74HC4316NSRG4 |