Part Details for CD54HC4316H/3 by Intersil Corporation
Overview of CD54HC4316H/3 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for CD54HC4316H/3
CD54HC4316H/3 CAD Models
CD54HC4316H/3 Part Data Attributes
|
CD54HC4316H/3
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD54HC4316H/3
Intersil Corporation
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, UUC16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | X-XUUC-N16 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 34 ns | |
Switch-on Time-Max | 34 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CD54HC4316H/3
This table gives cross-reference parts and alternative options found for CD54HC4316H/3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC4316H/3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4316H | SPST, 4 Func, 1 Channel, CMOS | Harris Semiconductor | CD54HC4316H/3 vs CD74HC4316H |
CD54HC4316F/3 | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | CD54HC4316H/3 vs CD54HC4316F/3 |
CD54HC4316H/3A | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, UUC16 | Intersil Corporation | CD54HC4316H/3 vs CD54HC4316H/3A |
CD54HC4316H/3A | SPST, 4 Func, 1 Channel, CMOS | Harris Semiconductor | CD54HC4316H/3 vs CD54HC4316H/3A |
CD74HC4316PWE4 | SPST, 4 Func, 1 Channel, CMOS, PDSO16, PLASTIC, TSSOP-16 | Rochester Electronics LLC | CD54HC4316H/3 vs CD74HC4316PWE4 |