-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 8-Stage Shift-and-Store Bus Register with 3-Stage Outputs 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD74HC4094M96G3CT-ND
|
DigiKey | IC 8STG SHFT/STOR BUS REG 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2488 In Stock |
|
$0.1668 / $0.6100 | Buy Now |
DISTI #
595-CD74HC4094M96G3
|
Mouser Electronics | Counter Shift Registers Hi Spd CMOS Logic 8-Stage Bus Reg RoHS: Compliant | 20924 |
|
$0.1660 / $0.6100 | Buy Now |
|
Ameya Holding Limited | IC 8STG SHFT/STOR BUS REG 16SOIC | 13924 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4094M96G3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4094M96G3
Texas Instruments
High Speed CMOS Logic 8-Stage Shift-and-Store Bus Register with 3-Stage Outputs 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 24000000 Hz | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 295 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.91 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD74HC4094M96G3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4094M96G3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4094M96 | IC,SHIFT REGISTER,HC-CMOS,SOP,16PIN,PLASTIC | Intersil Corporation | CD74HC4094M96G3 vs CD74HC4094M96 |
TC74HC4094AFN-TP2 | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Shift Register | Toshiba America Electronic Components | CD74HC4094M96G3 vs TC74HC4094AFN-TP2 |
DV74HC4094D | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | CD74HC4094M96G3 vs DV74HC4094D |
CD74HC4094M96G4 | High Speed CMOS Logic 8-Stage Shift-and-Store Bus Register with 3-Stage Outputs 16-SOIC -55 to 125 | Texas Instruments | CD74HC4094M96G3 vs CD74HC4094M96G4 |
M74HC4094M1R | 8 Bit SIPO Shift Register Latch (3-State) | STMicroelectronics | CD74HC4094M96G3 vs M74HC4094M1R |
CD74HC4094MG4 | High Speed CMOS Logic 8-Stage Shift-and-Store Bus Register with 3-Stage Outputs 16-SOIC -55 to 125 | Texas Instruments | CD74HC4094M96G3 vs CD74HC4094MG4 |
CD74HC4094NSRG4 | High Speed CMOS Logic 8-Stage Shift-and-Store Bus Register with 3-Stage Outputs 16-SO -55 to 125 | Texas Instruments | CD74HC4094M96G3 vs CD74HC4094NSRG4 |
74HC4094D,652 | 74HC(T)4094 - 8-stage shift-and-store bus register SOP 16-Pin | NXP Semiconductors | CD74HC4094M96G3 vs 74HC4094D,652 |
TC74HC4094AFN | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Shift Register | Toshiba America Electronic Components | CD74HC4094M96G3 vs TC74HC4094AFN |
74HC4094D-T | Serial In Parallel Out | Nexperia | CD74HC4094M96G3 vs 74HC4094D-T |