Part Details for CD74HC4094E96 by Harris Semiconductor
Overview of CD74HC4094E96 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC4094E96
CD74HC4094E96 CAD Models
CD74HC4094E96 Part Data Attributes
|
CD74HC4094E96
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC4094E96
Harris Semiconductor
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16, PLASTIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PARALLEL OUTPUT IS LATCHED; UNLATCHED SERIAL SHIFT RIGHT OUTPUT | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.17 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 295 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 60 MHz |
Alternate Parts for CD74HC4094E96
This table gives cross-reference parts and alternative options found for CD74HC4094E96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4094E96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4094EX | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16 | Harris Semiconductor | CD74HC4094E96 vs CD74HC4094EX |
CD54HC4094F | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | Harris Semiconductor | CD74HC4094E96 vs CD54HC4094F |
CD74HC4094E96 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Intersil Corporation | CD74HC4094E96 vs CD74HC4094E96 |
CD54HC4094F3A | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | Harris Semiconductor | CD74HC4094E96 vs CD54HC4094F3A |
CD74HC4094EX | IC,SHIFT REGISTER,HC-CMOS,DIP,16PIN,PLASTIC | Intersil Corporation | CD74HC4094E96 vs CD74HC4094EX |
CD54HC4094F/3 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | Intersil Corporation | CD74HC4094E96 vs CD54HC4094F/3 |
CD74HC4094EE4 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, PDIP-16 | Texas Instruments | CD74HC4094E96 vs CD74HC4094EE4 |
CD54HC4094F3A | High Speed CMOS Logic 8-Stage Shift-and-Store Bus Register with 3-Stage Outputs 16-CDIP -55 to 125 | Texas Instruments | CD74HC4094E96 vs CD54HC4094F3A |