-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 2-V to 6-V buffers 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16 | 11 |
|
$0.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4050EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4050EE4
Texas Instruments
6-ch, 2-V to 6-V buffers 16-PDIP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 26 ns | |
Propagation Delay (tpd) | 130 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC4050EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4050EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC4050J | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16, DIP-16 | Fairchild Semiconductor Corporation | CD74HC4050EE4 vs MM74HC4050J |
74HC4050N,652 | 74HC4050 - Hex non-inverting HIGH-to-LOW level shifter DIP 16-Pin | NXP Semiconductors | CD74HC4050EE4 vs 74HC4050N,652 |
MC74HC4050ND | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | CD74HC4050EE4 vs MC74HC4050ND |
5962-8682001EA | Military 6-ch, 2-V to 6-V buffers 16-CDIP -55 to 125 | Texas Instruments | CD74HC4050EE4 vs 5962-8682001EA |
TC74HC4050AP | IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Gate | Toshiba America Electronic Components | CD74HC4050EE4 vs TC74HC4050AP |
CD54HC4050F/3 | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | CD74HC4050EE4 vs CD54HC4050F/3 |
74HC4050NB | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16 | NXP Semiconductors | CD74HC4050EE4 vs 74HC4050NB |
MC54HC4050J | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | CD74HC4050EE4 vs MC54HC4050J |
5962-8682001EX | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16 | Texas Instruments | CD74HC4050EE4 vs 5962-8682001EX |
5962-8682001EX | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | CD74HC4050EE4 vs 5962-8682001EX |