Part Details for CD74HC4049M96 by Intersil Corporation
Overview of CD74HC4049M96 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC4049M96G4 | Texas Instruments | High Speed CMOS Logic Hex Inverting Buffers 16-SOIC -55 to 125 | |
CD74HC4049M96 | Texas Instruments | High Speed CMOS Logic Hex Inverting Buffers 16-SOIC -55 to 125 |
Part Details for CD74HC4049M96
CD74HC4049M96 CAD Models
CD74HC4049M96 Part Data Attributes
|
CD74HC4049M96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HC4049M96
Intersil Corporation
INVERT GATE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | SOP-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 26 ns | |
Propagation Delay (tpd) | 105 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC4049M96
This table gives cross-reference parts and alternative options found for CD74HC4049M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4049M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4049MTG4 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HC4049M96 vs CD74HC4049MTG4 |
CD74HC4049M | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | Rochester Electronics LLC | CD74HC4049M96 vs CD74HC4049M |
CD74HC4049M | 6-ch, 2V to 6V inverters 16-SOIC -55 to 125 | Texas Instruments | CD74HC4049M96 vs CD74HC4049M |
CD74HC4049MTE4 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HC4049M96 vs CD74HC4049MTE4 |
CD74HC4049M | INVERT GATE | Intersil Corporation | CD74HC4049M96 vs CD74HC4049M |
CD74HC4049MG4 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HC4049M96 vs CD74HC4049MG4 |
CD74HC4049M96G4 | 6-ch, 2V to 6V inverters 16-SOIC -55 to 125 | Texas Instruments | CD74HC4049M96 vs CD74HC4049M96G4 |