-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 2-V to 6-V inverters 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8690
|
Newark | Logic, Inverter Hex 1Input, 16Soicn, Logic Device Type:Buffer, Inverting, Logic Family/Base Number:74Hc4049, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hc, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4049M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
296-9212-5-ND
|
DigiKey | IC BUFFER INVERT 6V 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
4067 In Stock |
|
$0.5203 / $1.2300 | Buy Now |
DISTI #
V99:2348_07247162
|
Arrow Electronics | Buffer/Converter 6-CH Inverting Push-Pull CMOS 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2129 | Americas - 1081 |
|
$0.4680 | Buy Now |
DISTI #
59681145
|
Verical | Buffer/Converter 6-CH Inverting Push-Pull CMOS 16-Pin SOIC Tube RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2129 | Americas - 1081 |
|
$0.4680 | Buy Now |
|
Bristol Electronics | 65 |
|
RFQ | ||
|
Quest Components | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16 | 123 |
|
$0.4950 / $0.9900 | Buy Now |
|
Rochester Electronics | CD74HC4049 High Speed CMOS Logic Hex Inverting Buffers RoHS: Compliant Status: Active Min Qty: 1 | 115 |
|
$0.4562 / $0.5367 | Buy Now |
DISTI #
CD74HC4049M
|
TME | IC: digital, buffer,non-inverting, Ch: 6, CMOS, SMD, SO16, 2÷6VDC, HC Min Qty: 1 | 203 |
|
$0.4050 / $0.7580 | Buy Now |
|
Chip1Cloud | High-Speed CMOS Logic Hex Buffers, Inverting and Non-Inverting | 2330 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$0.7500 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4049M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4049M
Texas Instruments
6-ch, 2-V to 6-V inverters 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 26 ns | |
Propagation Delay (tpd) | 130 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC4049M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4049M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4049ME4 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HC4049M vs CD74HC4049ME4 |
910108 | https://www.ti.com/lit/gpn/cd74hc4049?HQS=ti-null-null-sf-df-pf-sep-wwe&DCM=yes | Active | CD74HC4049M vs 910108 |
2411.8096348 | CD74HC4049 | 6-ch, 2-V to 6-V inverters 16-SOIC -55 to 125 | CD74HC4049M vs 2411.8096348 |