CD74HC4024E
Description: Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, PDIP16,

Overview of CD74HC4024E by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for CD74HC4024E by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HC4024E by Rochester Electronics LLC

CD74HC4024E
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
DIP-16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Count Direction
UP
Family
HC/UH
JESD-30 Code
R-PDIP-T16
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Mode of Operation
ASYNCHRONOUS
Number of Bits
7
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
175 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Trigger Type
NEGATIVE EDGE
fmax-Min
50 MHz
Want to compare parts?
  1. CD74HC4024E
    Rochester Electronics LLC
    Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, PDIP16,
    VS

Alternate Parts for CD74HC4024E

This table gives cross-reference parts and alternative options found for CD74HC4024E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4024E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54HC4024J-00 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14 Texas Instruments CD74HC4024E vs SNJ54HC4024J-00
5962-8601201CA Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, CDIP14, FRIT SEALED, CERDIP-14 Harris Semiconductor CD74HC4024E vs 5962-8601201CA
SN74HC4024NP1 Binary Counter, Rochester Electronics LLC CD74HC4024E vs SN74HC4024NP1
MC74HC4024JDS Binary Counter, Rochester Electronics LLC CD74HC4024E vs MC74HC4024JDS
SN74HC4024N1 IC,COUNTER,UP,7-BIT BINARY,HC-CMOS,DIP,14PIN,PLASTIC Texas Instruments CD74HC4024E vs SN74HC4024N1
MC74HC4024JDS IC,COUNTER,UP,7-BIT BINARY,HC-CMOS,DIP,14PIN,CERAMIC Freescale Semiconductor CD74HC4024E vs MC74HC4024JDS
MC74HC4024ND HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDIP14, 646-06 Motorola Mobility LLC CD74HC4024E vs MC74HC4024ND
MC74HC4024JS Binary Counter, Rochester Electronics LLC CD74HC4024E vs MC74HC4024JS
8601201CA HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-16 Intersil Corporation CD74HC4024E vs 8601201CA
MC54HC4024JDS Binary Counter, Rochester Electronics LLC CD74HC4024E vs MC54HC4024JDS
Part Number Description Manufacturer Compare
SN54HC4024FH Binary Counter, Rochester Electronics LLC CD74HC4024E vs SN54HC4024FH
CD54HC4024F3A Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, CDIP16, Harris Semiconductor CD74HC4024E vs CD54HC4024F3A
933669100652 IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDIP14, PLASTIC, DIP-14, Counter NXP Semiconductors CD74HC4024E vs 933669100652
MM74HC4024N HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDIP14, PLASTIC, DIP-14 Texas Instruments CD74HC4024E vs MM74HC4024N
SN74HC4024JP4 Binary Counter, Rochester Electronics LLC CD74HC4024E vs SN74HC4024JP4
74HC4024N IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDIP14, 0.300 INCH, PLASTIC, MO-001, SC-501, SOT-27-1, DIP-14, Counter NXP Semiconductors CD74HC4024E vs 74HC4024N
CD54HC4024F High Speed CMOS Logic 7-Stage Binary Ripple Counter 14-CDIP -55 to 125 Texas Instruments CD74HC4024E vs CD54HC4024F
CD74HC4024PW High Speed CMOS Logic 7-Stage Binary Ripple Counter 14-TSSOP -55 to 125 Texas Instruments CD74HC4024E vs CD74HC4024PW
MC74HC4024N HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC CD74HC4024E vs MC74HC4024N
CD74HC4024PWRE4 High Speed CMOS Logic 7-Stage Binary Ripple Counter 14-TSSOP -55 to 125 Texas Instruments CD74HC4024E vs CD74HC4024PWRE4

Related Parts for CD74HC4024E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC4024E by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC4024E by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CD74HC4024E would you like to use for your alert(s)?
  • Please alert me when CD74HC4024E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC4024E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC4024E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC4024E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC4024E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC4024E by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: