-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 14-Stage Binary Counter 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8683
|
Newark | Logic, Binary Countr 14Bit Hs, 16Dip, Logic Family/Base Number:74Hc4020, Counter Type:Binary, Clock Frequency:35Mhz, Count Maximum:16383, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logicrohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4020E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5220 / $0.7670 | Buy Now |
DISTI #
296-25991-5-ND
|
DigiKey | IC BINARY COUNTER 14-BIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1798 In Stock |
|
$0.3613 / $0.6800 | Buy Now |
DISTI #
595-CD74HC4020E
|
Mouser Electronics | Counter ICs 14 Stage Binary RoHS: Compliant | 1360 |
|
$0.3610 / $0.6800 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | Counter, Up, 14 Bit Binary, 16 Pin, Plastic, DIP | 800 |
|
$0.5374 / $1.3435 | Buy Now |
|
Quest Components | Counter, Up, 14 Bit Binary, 16 Pin, Plastic, DIP | 100 |
|
$1.0000 / $2.0000 | Buy Now |
|
Rochester Electronics | CD74HC4020 High Speed CMOS Logic 14-Stage Binary Counter RoHS: Compliant Status: Active Min Qty: 1 | 55270 |
|
$0.3583 / $0.4215 | Buy Now |
DISTI #
CD74HC4020E
|
TME | IC: digital, 14bit,binary counter, THT, DIP16, HC, 2÷6VDC Min Qty: 3 | 254 |
|
$0.4680 / $0.7500 | Buy Now |
|
Ameya Holding Limited | IC: digital, 14bit,binary counter, HC, THT, DIP16, 2÷6VDC | 19522 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4020E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4020E
Texas Instruments
High Speed CMOS Logic 14-Stage Binary Counter 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT FROM 12 STAGES AVAILABLE | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.0052 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 210 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD74HC4020E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4020E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC4020NP1 | Binary Counter, | Rochester Electronics LLC | CD74HC4020E vs SN74HC4020NP1 |
MC74HC4020N | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16, 648-08 | Motorola Mobility LLC | CD74HC4020E vs MC74HC4020N |
MC74HC4020DS | Binary Counter, | Rochester Electronics LLC | CD74HC4020E vs MC74HC4020DS |
8500301EX | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD74HC4020E vs 8500301EX |
SN74HC4020N3 | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDIP16, PLASTIC, MS-001BB, DIP-16 | Rochester Electronics LLC | CD74HC4020E vs SN74HC4020N3 |
MC54HC4020J | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | CD74HC4020E vs MC54HC4020J |
CD54HC4020F3A | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, | Harris Semiconductor | CD74HC4020E vs CD54HC4020F3A |
M74HC4020B1N | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD74HC4020E vs M74HC4020B1N |
MM54HC4020J | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, DIP-16 | Rochester Electronics LLC | CD74HC4020E vs MM54HC4020J |
MM54HC4020J/883 | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, DIP-16, Counter | National Semiconductor Corporation | CD74HC4020E vs MM54HC4020J/883 |