Part Details for MC74HC4020N by Motorola Mobility LLC
Overview of MC74HC4020N by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC4020N
MC74HC4020N CAD Models
MC74HC4020N Part Data Attributes
|
MC74HC4020N
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4020N
Motorola Mobility LLC
HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16, 648-08
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUTS FROM 12 STAGES AVAILABLE | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 63 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 17 MHz |
Alternate Parts for MC74HC4020N
This table gives cross-reference parts and alternative options found for MC74HC4020N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4020N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD74HC4020P | Hitachi Ltd | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDIP16, DP-16 | MC74HC4020N vs HD74HC4020P |
SN74HC4020JP4 | Texas Instruments | Check for Price | IC,COUNTER,UP,14-BIT BINARY,HC-CMOS,DIP,16PIN,CERAMIC | MC74HC4020N vs SN74HC4020JP4 |
MC54HC4020J | Motorola Mobility LLC | Check for Price | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | MC74HC4020N vs MC54HC4020J |
SN74HC4020N3 | Rochester Electronics LLC | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDIP16, PLASTIC, MS-001BB, DIP-16 | MC74HC4020N vs SN74HC4020N3 |
SN74HC4020JP4 | Rochester Electronics LLC | Check for Price | Binary Counter, | MC74HC4020N vs SN74HC4020JP4 |
SN74HC4020J4 | Texas Instruments | Check for Price | IC,COUNTER,UP,14-BIT BINARY,HC-CMOS,DIP,16PIN,CERAMIC | MC74HC4020N vs SN74HC4020J4 |
MC74HC4020DS | Motorola Semiconductor Products | Check for Price | Binary Counter, Asynchronous, Up Direction, CMOS, PDSO16, | MC74HC4020N vs MC74HC4020DS |
MM54HC4020J/883C | Rochester Electronics LLC | Check for Price | Binary Counter, | MC74HC4020N vs MM54HC4020J/883C |
74HC4020NB | NXP Semiconductors | Check for Price | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16 | MC74HC4020N vs 74HC4020NB |
8500301EX | Harris Semiconductor | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, CERAMIC, DIP-16 | MC74HC4020N vs 8500301EX |