Logic
CD74HC30PWT
Description: Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -55 to 125

Overview of CD74HC30PWT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CD74HC30PWT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CD74HC30PWT-ND
DigiKey IC GATE NAND 1CH 8-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 2750
In Stock
  • 693 $0.4300
$0.4300 Buy Now
DISTI # 296-32066-1-ND
DigiKey IC GATE NAND 1CH 8-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 416
In Stock
  • 1 $1.0000
  • 10 $0.8940
  • 25 $0.8484
  • 100 $0.6969
  • 250 $0.6514
  • 500 $0.5757
  • 1,250 $0.4545
  • 2,500 $0.4242
  • 6,250 $0.4030
  • 12,500 $0.3878
  • 25,000 $0.3757
$0.3757 / $1.0000 Buy Now
Bristol Electronics   500
RFQ
Quest Components   400
  • 1 $1.4875
  • 68 $0.7438
  • 270 $0.5950
$0.5950 / $1.4875 Buy Now
Rochester Electronics CD74HC30 High Speed CMOS Logic 8-Input NAND Gate RoHS: Compliant Status: Obsolete Min Qty: 1 2750
  • 1 $0.4375
  • 25 $0.4288
  • 100 $0.4113
  • 500 $0.3937
  • 1,000 $0.3719
$0.3719 / $0.4375 Buy Now

CAD Models for CD74HC30PWT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74HC30PWT by Texas Instruments

CD74HC30PWT
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
HC
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.0052 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
8
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
39 ns
Propagation Delay (tpd)
195 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. CD74HC30PWT
    Texas Instruments
    Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -55 to 125
    VS

Alternate Parts for CD74HC30PWT

This table gives cross-reference parts and alternative options found for CD74HC30PWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC30PWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC30PW-T IC HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, Gate NXP Semiconductors CD74HC30PWT vs 74HC30PW-T
CD74HC30PWTE4 HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments CD74HC30PWT vs CD74HC30PWTE4
CD74HC30PWG4 High Speed CMOS Logic 8-Input NAND Gate 14-TSSOP -55 to 125 Texas Instruments CD74HC30PWT vs CD74HC30PWG4
74HC30PW-T NAND Gate Nexperia CD74HC30PWT vs 74HC30PW-T
HD74HC30T NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDSO14, TTP-14D Hitachi Ltd CD74HC30PWT vs HD74HC30T
74HC30PW,112 74HC30; 74HCT30 - 8-input NAND gate@en-us TSSOP 14-Pin Nexperia CD74HC30PWT vs 74HC30PW,112
74HC30PW NAND Gate Nexperia CD74HC30PWT vs 74HC30PW
M74HC30TTR HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, TSSOP-14 STMicroelectronics CD74HC30PWT vs M74HC30TTR
CD74HC30PW Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -55 to 125 Texas Instruments CD74HC30PWT vs CD74HC30PW
74HC30PW,112 74HC(T)30 - 8-input NAND gate TSSOP 14-Pin NXP Semiconductors CD74HC30PWT vs 74HC30PW,112
Part Number Description Manufacturer Compare
M74HC30M1R HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, SOP-14 STMicroelectronics CD74HC30PWT vs M74HC30M1R
HD74HC30RP-EL NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDSO14, FP-14DN Hitachi Ltd CD74HC30PWT vs HD74HC30RP-EL
TC74HC30F-TP2 IC HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, PLASTIC, MFP-14, Gate Toshiba America Electronic Components CD74HC30PWT vs TC74HC30F-TP2
MC74HC30ADG 8-Input NAND Gate, SOIC-14 NB, 55-TUBE onsemi CD74HC30PWT vs MC74HC30ADG
74HC30PW-T NAND Gate Nexperia CD74HC30PWT vs 74HC30PW-T
M74HC30TTR HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, TSSOP-14 STMicroelectronics CD74HC30PWT vs M74HC30TTR
CD74HC30PWRE4 HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments CD74HC30PWT vs CD74HC30PWRE4
CD74HC30PWTE4 HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments CD74HC30PWT vs CD74HC30PWTE4
CD74HC30PWG4 High Speed CMOS Logic 8-Input NAND Gate 14-TSSOP -55 to 125 Texas Instruments CD74HC30PWT vs CD74HC30PWG4
MC74HC30DD HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, SOIC-14 Motorola Mobility LLC CD74HC30PWT vs MC74HC30DD

Related Parts for CD74HC30PWT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC30PWT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC30PWT by Texas Instruments

  • Please alert me when CD74HC30PWT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC30PWT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC30PWT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC30PWT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC30PWT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC30PWT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: