Part Details for CD74HC30PWTE4 by Texas Instruments
Overview of CD74HC30PWTE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC30PWTE4
CD74HC30PWTE4 CAD Models
CD74HC30PWTE4 Part Data Attributes
|
CD74HC30PWTE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC30PWTE4
Texas Instruments
HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 39 ns | |
Propagation Delay (tpd) | 195 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for CD74HC30PWTE4
This table gives cross-reference parts and alternative options found for CD74HC30PWTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC30PWTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC30PWTG4 | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | CD74HC30PWTE4 vs CD74HC30PWTG4 |
74HC30PW | NAND Gate | Nexperia | CD74HC30PWTE4 vs 74HC30PW |
74HC30PW,112 | 74HC(T)30 - 8-input NAND gate TSSOP 14-Pin | NXP Semiconductors | CD74HC30PWTE4 vs 74HC30PW,112 |
HD74HC30TELL | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, 4.4 X 5 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14 | Renesas Electronics Corporation | CD74HC30PWTE4 vs HD74HC30TELL |
CD74HC30PWRG4 | High Speed CMOS Logic 8-Input NAND Gate 14-TSSOP -55 to 125 | Texas Instruments | CD74HC30PWTE4 vs CD74HC30PWRG4 |
74HC30PW,118 | 74HC30; 74HCT30 - 8-input NAND gate@en-us TSSOP 14-Pin | Nexperia | CD74HC30PWTE4 vs 74HC30PW,118 |
CD74HC30PWRE4 | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | CD74HC30PWTE4 vs CD74HC30PWRE4 |
CD74HC30PWR | Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -55 to 125 | Texas Instruments | CD74HC30PWTE4 vs CD74HC30PWR |
74HC30PW | IC HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | CD74HC30PWTE4 vs 74HC30PW |
74HC30PW,112 | 74HC30; 74HCT30 - 8-input NAND gate@en-us TSSOP 14-Pin | Nexperia | CD74HC30PWTE4 vs 74HC30PW,112 |