Logic
CD74HC299MG4
Texas Instruments
Description: High Speed CMOS Logic 8-Bit Universal Shift Register with 3-State Outputs 20-SOIC -55 to 125

Overview of CD74HC299MG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CD74HC299MG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components HC/UH SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20 650
  • 1 $0.5400
  • 45 $0.3600
  • 168 $0.2520
$0.2520 / $0.5400 Buy Now

CAD Models for CD74HC299MG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74HC299MG4 by Texas Instruments

CD74HC299MG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
COMMON I/O PINS; GATED OUTPUT CONTROL
Count Direction
BIDIRECTIONAL
Family
HC/UH
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Logic IC Type
PARALLEL IN PARALLEL OUT
Max Frequency@Nom-Sup
23000000 Hz
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
300 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
7.5 mm
fmax-Min
23 MHz
Want to compare parts?
  1. CD74HC299MG4
    Texas Instruments
    High Speed CMOS Logic 8-Bit Universal Shift Register with 3-State Outputs 20-SOIC -55 to 125
    VS

Alternate Parts for CD74HC299MG4

This table gives cross-reference parts and alternative options found for CD74HC299MG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC299MG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HC299DWR HC/UH SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 Texas Instruments CD74HC299MG4 vs SN74HC299DWR
MC74HC299DWDR2 HC/UH SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, SOIC-20 Motorola Mobility LLC CD74HC299MG4 vs MC74HC299DWDR2
CD74AC299M Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20 Rochester Electronics LLC CD74HC299MG4 vs CD74AC299M
CD74AC299M AC SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Texas Instruments CD74HC299MG4 vs CD74AC299M
HD74HC299RP-EL Parallel In Parallel Out, HC/UH Series, PDSO20, FP-20DB Hitachi Ltd CD74HC299MG4 vs HD74HC299RP-EL
SN74HC299DW-00 HC/UH SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20 Texas Instruments CD74HC299MG4 vs SN74HC299DW-00
DV74HC299D Parallel In Parallel Out, HC/UH Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20, PLASTIC, SOP-20 avg Semiconductors CD74HC299MG4 vs DV74HC299D
MC74AC299DWR2 AC SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC CD74HC299MG4 vs MC74AC299DWR2
CD74HC299M High Speed CMOS Logic 8-Bit Universal Shift Register with 3-State Outputs 20-SOIC -55 to 125 Texas Instruments CD74HC299MG4 vs CD74HC299M
HD74HC299RP-EL HC/UH SERIES, PARALLEL IN PARALLEL OUT SHIFT REGISTER, PDSO20, FP-20DB Renesas Electronics Corporation CD74HC299MG4 vs HD74HC299RP-EL
Part Number Description Manufacturer Compare
MC74AC299DW AC SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 onsemi CD74HC299MG4 vs MC74AC299DW
MC74AC299DWR2 AC SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC CD74HC299MG4 vs MC74AC299DWR2
CD74HCT299M96 IC,SHIFT REGISTER,HCT-CMOS,SOP,20PIN,PLASTIC Intersil Corporation CD74HC299MG4 vs CD74HCT299M96
CD74HCT299M96G4 High Speed CMOS Logic 8-Bit Universal Shift Register with 3-State Outputs 20-SOIC -55 to 125 Texas Instruments CD74HC299MG4 vs CD74HCT299M96G4
74HCT299D HCT SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, MINI, PLASTIC, SO-20 NXP Semiconductors CD74HC299MG4 vs 74HCT299D
CD74HCT299EE4 High Speed CMOS Logic 8-Bit Universal Shift Register with 3-State Outputs 20-PDIP -55 to 125 Texas Instruments CD74HC299MG4 vs CD74HCT299EE4
74ACT299SCX_NL Parallel In Parallel Out, ACT Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 Fairchild Semiconductor Corporation CD74HC299MG4 vs 74ACT299SCX_NL
MC74HC299DW HC/UH SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Motorola Mobility LLC CD74HC299MG4 vs MC74HC299DW
74ACT299SCTR Parallel In Parallel Out, ACT Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 Fairchild Semiconductor Corporation CD74HC299MG4 vs 74ACT299SCTR
TC74HC299AF(EL) IC HC/UH SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Shift Register Toshiba America Electronic Components CD74HC299MG4 vs TC74HC299AF(EL)

Related Parts for CD74HC299MG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC299MG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC299MG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HC299MG4 would you like to use for your alert(s)?
  • Please alert me when CD74HC299MG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC299MG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC299MG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC299MG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC299MG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC299MG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: