Part Details for CD74HC245E by Intersil Corporation
Overview of CD74HC245E by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CD74HC245E
CD74HC245E CAD Models
CD74HC245E Part Data Attributes
|
CD74HC245E
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HC245E
Intersil Corporation
HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP-20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.004 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC245E
This table gives cross-reference parts and alternative options found for CD74HC245E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC245E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8408501RX | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERDIP-20 | Intersil Corporation | CD74HC245E vs 5962-8408501RX |
MM74HC245AJ | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, DIP-20 | Texas Instruments | CD74HC245E vs MM74HC245AJ |
SN74HC245N-10 | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | CD74HC245E vs SN74HC245N-10 |
MC74HC245AND | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | CD74HC245E vs MC74HC245AND |
5962-8408501VRX | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | CD74HC245E vs 5962-8408501VRX |
HD74HC245PV-E | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, DP-20N | Renesas Electronics Corporation | CD74HC245E vs HD74HC245PV-E |
8408501RA | Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | CD74HC245E vs 8408501RA |
74HC245N | IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, MS-001, SC-603, SOT-146-1, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | CD74HC245E vs 74HC245N |
SN54HC245J-00 | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | CD74HC245E vs SN54HC245J-00 |
CD74HC245E96 | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | CD74HC245E vs CD74HC245E96 |