Datasheets
MC74HC245AND by:

HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20

Part Details for MC74HC245AND by Motorola Mobility LLC

Overview of MC74HC245AND by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MC74HC245AND

MC74HC245AND CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC74HC245AND Part Data Attributes:

MC74HC245AND Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MC74HC245AND Motorola Mobility LLC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Part Package Code DIP
Package Description DIP,
Pin Count 20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL
Family HC/UH
JESD-30 Code R-PDIP-T20
JESD-609 Code e0
Length 26.415 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS TRANSCEIVER
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 22 ns
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for MC74HC245AND

This table gives cross-reference parts and alternative options found for MC74HC245AND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC245AND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MM74HC245AN HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Texas Instruments MC74HC245AND vs MM74HC245AN
5962-8408501RX HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERDIP-20 Intersil Corporation MC74HC245AND vs 5962-8408501RX
M54HC245D1 HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 STMicroelectronics MC74HC245AND vs M54HC245D1
MM74HC245J IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERDIP-20, Bus Driver/Transceiver National Semiconductor Corporation MC74HC245AND vs MM74HC245J
5962R9679701VRC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Intersil Corporation MC74HC245AND vs 5962R9679701VRC
MC54HC245AJD Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Motorola Semiconductor Products MC74HC245AND vs MC54HC245AJD
MC74HC245AND Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Motorola Semiconductor Products MC74HC245AND vs MC74HC245AND
MC54HC245AJ HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC MC74HC245AND vs MC54HC245AJ
CD54HC245F HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Intersil Corporation MC74HC245AND vs CD54HC245F
CD54HC245F High Speed CMOS Logic Non-Inverting Octal-Bus Transceiver with 3-State Outputs 20-CDIP -55 to 125 Texas Instruments MC74HC245AND vs CD54HC245F
Part Number Description Manufacturer Compare
SN74HC245N-00 HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 Texas Instruments MC74HC245AND vs SN74HC245N-00
SNJ54HC245J-00 HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Texas Instruments MC74HC245AND vs SNJ54HC245J-00
GD54HC245J Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Goldstar Electron Co Ltd MC74HC245AND vs GD54HC245J
8408501RA Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Harris Semiconductor MC74HC245AND vs 8408501RA
CD54HC245F3A High Speed CMOS Logic Non-Inverting Octal-Bus Transceiver with 3-State Outputs 20-CDIP -55 to 125 Texas Instruments MC74HC245AND vs CD54HC245F3A
CD54HC245F HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Intersil Corporation MC74HC245AND vs CD54HC245F
DV74HC245AN Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 avg Semiconductors MC74HC245AND vs DV74HC245AN
MC54HC245AJD HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC MC74HC245AND vs MC54HC245AJD
SN74HC245N3 Octal Bus Transceivers With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments MC74HC245AND vs SN74HC245N3
MC74HC245AND Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Motorola Semiconductor Products MC74HC245AND vs MC74HC245AND

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC245AND by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC245AND by Motorola Mobility LLC

  • Please alert me when MC74HC245AND inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC74HC245AND alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC245AND to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC74HC245AND alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC245AND.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC245AND by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: