-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC244M96G4 | Texas Instruments | High Speed CMOS Logic Non-Inverting Octal Buffers/Line Drivers with 3-State Outputs 20-SOIC -55 to 125 | |
CD74HC244M96E4 | Texas Instruments | High Speed CMOS Logic Non-Inverting Octal Buffers/Line Drivers with 3-State Outputs 20-SOIC -55 to 125 | |
CD74HC244M96 | Texas Instruments | High Speed CMOS Logic Non-Inverting Octal Buffers/Line Drivers with 3-State Outputs 20-SOIC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14516-1-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2945 In Stock |
|
$0.2790 / $0.6600 | Buy Now |
DISTI #
595-CD74HC244M96
|
Mouser Electronics | Buffers & Line Drivers Tri-St. Octal RoHS: Compliant | 3159 |
|
$0.2710 / $0.7500 | Buy Now |
DISTI #
V72:2272_07242392
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2236 Container: Cut Strips | Americas - 550 |
|
$0.2526 / $0.4069 | Buy Now |
|
Bristol Electronics | 367 |
|
RFQ | ||
|
Bristol Electronics | 66 |
|
RFQ | ||
|
Quest Components | BUS DRIVER, HC/UH SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, CMOS, PDSO20 | 293 |
|
$0.3695 / $0.7390 | Buy Now |
|
Quest Components | BUS DRIVER, HC/UH SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, CMOS, PDSO20 | 19 |
|
$1.2600 / $2.1000 | Buy Now |
DISTI #
CD74HC244M96
|
Avnet Asia | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC T/R (Alt: CD74HC244M96) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S746204116520
|
Chip1Stop | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1305 |
|
$0.2730 / $0.6240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC244M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC244M96
Texas Instruments
8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TWO ACTIVE-LOW OUTPUT ENABLES | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CD74HC244M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC244M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD74HC244RPV-E | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DB | CD74HC244M96 vs HD74HC244RPV-E |
SN74HC244DW-00 | Texas Instruments | Check for Price | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | CD74HC244M96 vs SN74HC244DW-00 |
M74HC244M1R | STMicroelectronics | Check for Price | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | CD74HC244M96 vs M74HC244M1R |
CD74HC244M96G4 | Texas Instruments | Check for Price | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -55 to 125 | CD74HC244M96 vs CD74HC244M96G4 |
MC74HC244ADWDR2 | Motorola Semiconductor Products | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | CD74HC244M96 vs MC74HC244ADWDR2 |
MM74HC244WMX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | CD74HC244M96 vs MM74HC244WMX |
V62/03607-01XE | Texas Instruments | Check for Price | Enhanced product 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -55 to 125 | CD74HC244M96 vs V62/03607-01XE |
74HC244D/T3 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20, Bus Driver/Transceiver | CD74HC244M96 vs 74HC244D/T3 |
GD74HC244D | Goldstar Electron Co Ltd | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | CD74HC244M96 vs GD74HC244D |
933713430653 | Nexperia | Check for Price | Bus Driver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | CD74HC244M96 vs 933713430653 |