There are no models available for this part yet.
Overview of CD74HC244M96 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC244M96G4 | Texas Instruments | High Speed CMOS Logic Non-Inverting Octal Buffers/Line Drivers with 3-State Outputs 20-SOIC -55 to 125 | |
CD74HC244M96E4 | Texas Instruments | High Speed CMOS Logic Non-Inverting Octal Buffers/Line Drivers with 3-State Outputs 20-SOIC -55 to 125 | |
CD74HC244M96 | Texas Instruments | High Speed CMOS Logic Non-Inverting Octal Buffers/Line Drivers with 3-State Outputs 20-SOIC -55 to 125 |
CAD Models for CD74HC244M96 by Intersil Corporation
Part Data Attributes for CD74HC244M96 by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Control Type
|
ENABLE LOW
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS DRIVER
|
Max I(ol)
|
0.006 A
|
Number of Bits
|
4
|
Number of Functions
|
2
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP20,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Prop. Delay@Nom-Sup
|
33 ns
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for CD74HC244M96
This table gives cross-reference parts and alternative options found for CD74HC244M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC244M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC244M1R | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | CD74HC244M96 vs M74HC244M1R |
HD74HC244RPEL | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 X 12.80 MM, 1.27 MM PITCH, PLASTIC, SOP-20 | Renesas Electronics Corporation | CD74HC244M96 vs HD74HC244RPEL |
CD74HC244M | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | Intersil Corporation | CD74HC244M96 vs CD74HC244M |
933713430653 | Bus Driver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | CD74HC244M96 vs 933713430653 |
CD74HC244M | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -55 to 125 | Texas Instruments | CD74HC244M96 vs CD74HC244M |
MC74HC244ADWG | Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver, SOIC-20 WB, 38-TUBE | onsemi | CD74HC244M96 vs MC74HC244ADWG |
74HC244D/T3 | IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20, Bus Driver/Transceiver | NXP Semiconductors | CD74HC244M96 vs 74HC244D/T3 |
SN74HC244DWE4 | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | CD74HC244M96 vs SN74HC244DWE4 |
933713420652 | Bus Driver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | CD74HC244M96 vs 933713420652 |
M74HC244M1 | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, MICRO, PLASTIC, DIP-20 | STMicroelectronics | CD74HC244M96 vs M74HC244M1 |