Part Details for CD74HC238EX by Harris Semiconductor
Overview of CD74HC238EX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Telecommunications
Part Details for CD74HC238EX
CD74HC238EX CAD Models
CD74HC238EX Part Data Attributes
|
CD74HC238EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC238EX
Harris Semiconductor
Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC238EX
This table gives cross-reference parts and alternative options found for CD74HC238EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC238EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M54HC238D1 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | CD74HC238EX vs M54HC238D1 |
5962-8688401EA | High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-CDIP -55 to 125 | Texas Instruments | CD74HC238EX vs 5962-8688401EA |
CD54HC238F/3 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16 | Intersil Corporation | CD74HC238EX vs CD54HC238F/3 |
CD54HC238F3A | Decoder/Driver, HC/UH Series, True Output, CMOS, CDIP16 | Harris Semiconductor | CD74HC238EX vs CD54HC238F3A |
M54HC238D | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | CD74HC238EX vs M54HC238D |
CD54HC238F3A | High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-CDIP -55 to 125 | Texas Instruments | CD74HC238EX vs CD54HC238F3A |
M74HC238B1R | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD74HC238EX vs M74HC238B1R |
M54HC238F1 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | CD74HC238EX vs M54HC238F1 |
5962-8688401EX | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, DIP16, 1/4 X 7/8 INCH, DIP-16 | Texas Instruments | CD74HC238EX vs 5962-8688401EX |
SN74HC238N-10 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16 | Texas Instruments | CD74HC238EX vs SN74HC238N-10 |