Part Details for CD74FCT864BTQM by Harris Semiconductor
Overview of CD74FCT864BTQM by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74FCT864BTQM
CD74FCT864BTQM CAD Models
CD74FCT864BTQM Part Data Attributes
|
CD74FCT864BTQM
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74FCT864BTQM
Harris Semiconductor
Bus Transceiver, FCT Series, 1-Func, 9-Bit, Inverted Output, CMOS, PDSO24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | SSOP, SSOP24,.24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 300 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74FCT864BTQM
This table gives cross-reference parts and alternative options found for CD74FCT864BTQM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT864BTQM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74FCT864CTQM96 | Bus Transceiver, FCT Series, 1-Func, 9-Bit, Inverted Output, CMOS, PDSO24, | Harris Semiconductor | CD74FCT864BTQM vs CD74FCT864CTQM96 |
CD74FCT864CTQM96 | FCT SERIES, 9-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24 | Intersil Corporation | CD74FCT864BTQM vs CD74FCT864CTQM96 |
CD74FCT864ATQM | Bus Transceiver, FCT Series, 1-Func, 9-Bit, Inverted Output, CMOS, PDSO24, | Harris Semiconductor | CD74FCT864BTQM vs CD74FCT864ATQM |
CD74FCT864ATQM96 | Bus Transceiver, FCT Series, 1-Func, 9-Bit, Inverted Output, CMOS, PDSO24, | Harris Semiconductor | CD74FCT864BTQM vs CD74FCT864ATQM96 |
CD74FCT864CTQM | CD74FCT864CTQM | Intersil Corporation | CD74FCT864BTQM vs CD74FCT864CTQM |
CD74FCT864ATQM | CD74FCT864ATQM | Intersil Corporation | CD74FCT864BTQM vs CD74FCT864ATQM |
QS74FCT864ATQ | Bus Transceiver, FCT Series, 1-Func, 9-Bit, Inverted Output, CMOS, PDSO24, | Quality Semiconductor Inc | CD74FCT864BTQM vs QS74FCT864ATQ |
QS54FCT864ATQB | Bus Transceiver, FCT Series, 1-Func, 9-Bit, Inverted Output, CMOS, PDSO24, | Quality Semiconductor Inc | CD74FCT864BTQM vs QS54FCT864ATQB |