CD74FCT573TM
Description: Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Overview of CD74FCT573TM by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CD74FCT573TM by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74FCT573 - FAST CMOS OCTAL TRANSPARENT LATCHES ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 30
  • 1 $0.5005
  • 25 $0.4905
  • 100 $0.4705
  • 500 $0.4504
  • 1,000 $0.4254
$0.4254 / $0.5005 Buy Now

CAD Models for CD74FCT573TM by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74FCT573TM by Harris Semiconductor

CD74FCT573TM
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 373
Family
FCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
8 ns
Propagation Delay (tpd)
12 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. CD74FCT573TM
    Harris Semiconductor
    Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
    VS

Alternate Parts for CD74FCT573TM

This table gives cross-reference parts and alternative options found for CD74FCT573TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT573TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY74FCT573CTSOCG4 Octal Transparent D-Type Latches with 3-State Outputs 20-SOIC -40 to 85 Texas Instruments CD74FCT573TM vs CY74FCT573CTSOCG4
CY74FCT573CTSOCT FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, SOIC-20 Texas Instruments CD74FCT573TM vs CY74FCT573CTSOCT
CD74FCT573CTM96 FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Intersil Corporation CD74FCT573TM vs CD74FCT573CTM96
CY74FCT573ATSOCT Octal Transparent D-Type Latches with 3-State Outputs 20-SOIC -40 to 85 Texas Instruments CD74FCT573TM vs CY74FCT573ATSOCT
CY74FCT573TSOC Octal Transparent D-Type Latches with 3-State Outputs 20-SOIC -40 to 85 Texas Instruments CD74FCT573TM vs CY74FCT573TSOC
PI74FCT573ATSE Bus Transceiver Pericom Semiconductor Corporation CD74FCT573TM vs PI74FCT573ATSE
IDT74FCT573TSOT/R Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, 0.050 INCH PITCH, SOIC-20 Integrated Device Technology Inc CD74FCT573TM vs IDT74FCT573TSOT/R
CD74FCT573CTM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Harris Semiconductor CD74FCT573TM vs CD74FCT573CTM
PI74FCT573ATSEX Bus Transceiver Pericom Semiconductor Corporation CD74FCT573TM vs PI74FCT573ATSEX
P74FCT573SO Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pyramid Semiconductor Corporation CD74FCT573TM vs P74FCT573SO
Part Number Description Manufacturer Compare
74FCT573SCQR IC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20, Bus Driver/Transceiver Texas Instruments CD74FCT573TM vs 74FCT573SCQR
QS74FCT573TS1 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc CD74FCT573TM vs QS74FCT573TS1
CD74FCT573M Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, Ge Solid State CD74FCT573TM vs CD74FCT573M
CY74FCT573CTSOCTG4 FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, SOIC-20 Texas Instruments CD74FCT573TM vs CY74FCT573CTSOCTG4
CD74FCT573DTM96 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Harris Semiconductor CD74FCT573TM vs CD74FCT573DTM96
PI74FCT573TSX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation CD74FCT573TM vs PI74FCT573TSX
PI74FCT573DTSX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation CD74FCT573TM vs PI74FCT573DTSX
QS54FCT573CTSO Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc CD74FCT573TM vs QS54FCT573CTSO
P174FCT573ATSEX TRANSCEIVER Pericom Semiconductor Corporation CD74FCT573TM vs P174FCT573ATSEX
PI74FCT573TS Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation CD74FCT573TM vs PI74FCT573TS

Related Parts for CD74FCT573TM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74FCT573TM by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74FCT573TM by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CD74FCT573TM would you like to use for your alert(s)?
  • Please alert me when CD74FCT573TM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74FCT573TM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74FCT573TM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74FCT573TM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74FCT573TM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74FCT573TM by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: