Logic
CY74FCT573ATSOCT
Description: Octal Transparent D-Type Latches with 3-State Outputs 20-SOIC -40 to 85

Overview of CY74FCT573ATSOCT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CY74FCT573ATSOCT Texas Instruments Octal Transparent D-Type Latches with 3-State Outputs 20-SOIC -40 to 85

Price & Stock for CY74FCT573ATSOCT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CY74FCT573ATSOCT-ND
DigiKey IC D-TYPE TRANSP SGL 8:8 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 16000
In Stock
  • 758 $0.4000
$0.4000 Buy Now
DISTI # 296-23216-1-ND
DigiKey IC D-TYPE TRANSP SGL 8:8 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.9500
  • 2,000 $0.4076
  • 4,000 $0.3947
  • 6,000 $0.3882
  • 10,000 $0.3810
  • 14,000 $0.3768
  • 20,000 $0.3727
$0.3727 / $0.9500 Buy Now
DISTI # 595-CY74FCT573ATSOCT
Mouser Electronics Latches Octal Transp D-Type Latches RoHS: Compliant 2859
  • 1 $0.9200
  • 10 $0.7860
  • 100 $0.6060
  • 500 $0.5260
  • 1,000 $0.4160
  • 2,000 $0.3870
  • 4,000 $0.3680
  • 10,000 $0.3540
$0.3540 / $0.9200 Buy Now
Rochester Electronics CY74FCT573T Octal Transparent D-Type Latches with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 16000
  • 1 $0.3996
  • 25 $0.3916
  • 100 $0.3756
  • 500 $0.3596
  • 1,000 $0.3397
$0.3397 / $0.3996 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 799
  • 1 $0.7700
  • 100 $0.5800
  • 1,000 $0.5000
$0.5000 / $0.7700 Buy Now

CAD Models for CY74FCT573ATSOCT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CY74FCT573ATSOCT by Texas Instruments

CY74FCT573ATSOCT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, SOIC-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.2 mA
Prop. Delay@Nom-Sup
5.2 ns
Propagation Delay (tpd)
8.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. CY74FCT573ATSOCT
    Texas Instruments
    Octal Transparent D-Type Latches with 3-State Outputs 20-SOIC -40 to 85
    VS

Alternate Parts for CY74FCT573ATSOCT

This table gives cross-reference parts and alternative options found for CY74FCT573ATSOCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT573ATSOCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS54FCT573ATS1 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc CY74FCT573ATSOCT vs QS54FCT573ATS1
CY74FCT573TSOCTE4 Octal Transparent D-Type Latches with 3-State Outputs 20-SOIC -40 to 85 Texas Instruments CY74FCT573ATSOCT vs CY74FCT573TSOCTE4
CY74FCT573ATSOCG4 FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, SOIC-20 Texas Instruments CY74FCT573ATSOCT vs CY74FCT573ATSOCG4
CY74FCT573TSOCT FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, SOIC-20 Texas Instruments CY74FCT573ATSOCT vs CY74FCT573TSOCT
CD74FCT573ATM96 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Harris Semiconductor CY74FCT573ATSOCT vs CD74FCT573ATM96
QS54FCT573TSOB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc CY74FCT573ATSOCT vs QS54FCT573TSOB
PI74FCT573CTSX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation CY74FCT573ATSOCT vs PI74FCT573CTSX
QS54FCT573CTS1B Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc CY74FCT573ATSOCT vs QS54FCT573CTS1B
CY74FCT573ATSOC Octal Transparent D-Type Latches with 3-State Outputs 20-SOIC -40 to 85 Texas Instruments CY74FCT573ATSOCT vs CY74FCT573ATSOC
IDT74FCT573ASOG Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc CY74FCT573ATSOCT vs IDT74FCT573ASOG
Part Number Description Manufacturer Compare
IDT74FCT573CSO8 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc CY74FCT573ATSOCT vs IDT74FCT573CSO8
74FCT573SCX IC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver National Semiconductor Corporation CY74FCT573ATSOCT vs 74FCT573SCX
PI74FCT573DTSX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation CY74FCT573ATSOCT vs PI74FCT573DTSX
PI74FCT573TS Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation CY74FCT573ATSOCT vs PI74FCT573TS
CY74FCT573TSOCE4 FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, SOIC-20 Texas Instruments CY74FCT573ATSOCT vs CY74FCT573TSOCE4
PI74FCT573TSEX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC-20 Pericom Semiconductor Corporation CY74FCT573ATSOCT vs PI74FCT573TSEX
CY74FCT573CTSOCG4 Octal Transparent D-Type Latches with 3-State Outputs 20-SOIC -40 to 85 Texas Instruments CY74FCT573ATSOCT vs CY74FCT573CTSOCG4
QS54FCT573CTS1 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc CY74FCT573ATSOCT vs QS54FCT573CTS1
P74FCT573ATSO Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pyramid Semiconductor Corporation CY74FCT573ATSOCT vs P74FCT573ATSO
QS74FCT573ATSOB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc CY74FCT573ATSOCT vs QS74FCT573ATSOB

Related Parts for CY74FCT573ATSOCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT573ATSOCT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT573ATSOCT by Texas Instruments

Select Manufacturer
Which Manufacturer of CY74FCT573ATSOCT would you like to use for your alert(s)?
  • Please alert me when CY74FCT573ATSOCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT573ATSOCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT573ATSOCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT573ATSOCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT573ATSOCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT573ATSOCT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: