Logic
IDT74FCT521CTSO
Description: Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20

Overview of IDT74FCT521CTSO by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Computing and Data Storage Aerospace and Defense Automotive

Price & Stock for IDT74FCT521CTSO by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   8
RFQ
Quest Components IDENTITY COMPARATOR, 20 Pin, Plastic, SOP 25
  • 1 $2.7200
  • 3 $2.0400
  • 13 $1.7000
$1.7000 / $2.7200 Buy Now

CAD Models for IDT74FCT521CTSO by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FCT521CTSO by Integrated Device Technology Inc

IDT74FCT521CTSO
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
CASCADABLE
Family
FCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
IDENTITY COMPARATOR
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
225
Propagation Delay (tpd)
4.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
7.5 mm
Want to compare parts?
  1. IDT74FCT521CTSO
    Integrated Device Technology Inc
    Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20
    VS

Alternate Parts for IDT74FCT521CTSO

This table gives cross-reference parts and alternative options found for IDT74FCT521CTSO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT521CTSO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74FCT521ATM96 Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 Harris Semiconductor IDT74FCT521CTSO vs CD74FCT521ATM96
IDT74FCT521ATSO Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc IDT74FCT521CTSO vs IDT74FCT521ATSO
CD74FCT521TM96 Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 Harris Semiconductor IDT74FCT521CTSO vs CD74FCT521TM96
IDT74FCT521ATSO8 Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc IDT74FCT521CTSO vs IDT74FCT521ATSO8
74FCT521ATSOG SOIC-20, Tube Integrated Device Technology Inc IDT74FCT521CTSO vs 74FCT521ATSOG
CD74FCT521BTM Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 Harris Semiconductor IDT74FCT521CTSO vs CD74FCT521BTM
IDT74FCT521ATPX Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc IDT74FCT521CTSO vs IDT74FCT521ATPX
74FCT521ATSOG8 8-Bit Identity Comparator, SOIC0/Reel Renesas Electronics Corporation IDT74FCT521CTSO vs 74FCT521ATSOG8
QS54FCT521ATSOB Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, Quality Semiconductor Inc IDT74FCT521CTSO vs QS54FCT521ATSOB
CD74FCT521ATM Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 Harris Semiconductor IDT74FCT521CTSO vs CD74FCT521ATM
Part Number Description Manufacturer Compare
AM2913LMB Encoder, LS Series, 8-Bit, TTL, CQCC20, LCC-20 AMD IDT74FCT521CTSO vs AM2913LMB
CD54HC85H/3 Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS Harris Semiconductor IDT74FCT521CTSO vs CD54HC85H/3
P74FCT481TD Parity Generator/Checker, FCT Series, 8-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 Pyramid Semiconductor Corporation IDT74FCT521CTSO vs P74FCT481TD
M74HC182TTR HC/UH SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDSO16, TSSOP-16 STMicroelectronics IDT74FCT521CTSO vs M74HC182TTR
74LS283N Adder/Subtractor, LS Series, 4-Bit, TTL, PDIP16, PLASTIC, DIP-16 Signetics IDT74FCT521CTSO vs 74LS283N
5483AFMQB TTL/H/L SERIES, 4-BIT ADDER/SUBTRACTOR, CDFP16, CERAMIC, FP-16 Texas Instruments IDT74FCT521CTSO vs 5483AFMQB
7480A IC TTL/H/L SERIES, 1-BIT ADDER/SUBTRACTOR, PDIP14, Arithmetic Circuit NXP Semiconductors IDT74FCT521CTSO vs 7480A
SN54LS183J LS SERIES, 1-BIT ADDER/SUBTRACTOR, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC IDT74FCT521CTSO vs SN54LS183J
SN74148N-10 TTL/H/L SERIES, 8-BIT ENCODER, PDIP16 Texas Instruments IDT74FCT521CTSO vs SN74148N-10
SN74LS348JS LS SERIES, 8-BIT ENCODER, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC IDT74FCT521CTSO vs SN74LS348JS

Related Parts for IDT74FCT521CTSO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT521CTSO by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT521CTSO by Integrated Device Technology Inc

  • Please alert me when IDT74FCT521CTSO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT74FCT521CTSO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT521CTSO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT74FCT521CTSO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT521CTSO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT521CTSO by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: