CD74FCT2373ATQM
Description: FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20

Overview of CD74FCT2373ATQM by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD74FCT2373ATQM by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74FCT2373ATQM by Rochester Electronics LLC

CD74FCT2373ATQM
Rochester Electronics LLC
-
-
Pbfree Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
unknown
Family
FCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
NOT SPECIFIED
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
8.5 ns
Qualification Status
COMMERCIAL
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. CD74FCT2373ATQM
    Rochester Electronics LLC
    FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20
    VS

Alternate Parts for CD74FCT2373ATQM

This table gives cross-reference parts and alternative options found for CD74FCT2373ATQM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT2373ATQM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74FCT2373ATQG QSOP-20, Tube Integrated Device Technology Inc CD74FCT2373ATQM vs 74FCT2373ATQG
CY74FCT2373ATQC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, QSOP-20 Rochester Electronics LLC CD74FCT2373ATQM vs CY74FCT2373ATQC
IDT74FCT2373ATQG8 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Renesas Electronics Corporation CD74FCT2373ATQM vs IDT74FCT2373ATQG8
CY74FCT2373ATQC Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 Cypress Semiconductor CD74FCT2373ATQM vs CY74FCT2373ATQC
IDT74FCT2373ATQG8 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20 Integrated Device Technology Inc CD74FCT2373ATQM vs IDT74FCT2373ATQG8
CY74FCT2373ATQC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments CD74FCT2373ATQM vs CY74FCT2373ATQC
74FCT2373ATQG8 Octal Transparent Latch, QSOP0/Reel Renesas Electronics Corporation CD74FCT2373ATQM vs 74FCT2373ATQG8
74FCT2373ATQG Octal Transparent Latch, QSOP55/Tube Renesas Electronics Corporation CD74FCT2373ATQM vs 74FCT2373ATQG
QS74FCT2373ATQ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc CD74FCT2373ATQM vs QS74FCT2373ATQ
IDT74FCT2373ATQ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc CD74FCT2373ATQM vs IDT74FCT2373ATQ
Part Number Description Manufacturer Compare
IDT74FCT2373ATQG8 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20 Integrated Device Technology Inc CD74FCT2373ATQM vs IDT74FCT2373ATQG8
CY74FCT2373ATQC Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 Cypress Semiconductor CD74FCT2373ATQM vs CY74FCT2373ATQC
CY74FCT2373ATQCT FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 Texas Instruments CD74FCT2373ATQM vs CY74FCT2373ATQCT
74FCT2373ATQG QSOP-20, Tube Integrated Device Technology Inc CD74FCT2373ATQM vs 74FCT2373ATQG
QS74FCT2373ATQ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc CD74FCT2373ATQM vs QS74FCT2373ATQ
CY74FCT2373ATQCTG4 FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 Texas Instruments CD74FCT2373ATQM vs CY74FCT2373ATQCTG4
IDT74FCT2373ATQG8 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Renesas Electronics Corporation CD74FCT2373ATQM vs IDT74FCT2373ATQG8
74FCT2373ATQG8 QSOP-20, Reel Integrated Device Technology Inc CD74FCT2373ATQM vs 74FCT2373ATQG8
PI74FCT2373ATQ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CD74FCT2373ATQM vs PI74FCT2373ATQ
IDT74FCT2373ATQ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc CD74FCT2373ATQM vs IDT74FCT2373ATQ

Related Parts for CD74FCT2373ATQM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74FCT2373ATQM by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74FCT2373ATQM by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CD74FCT2373ATQM would you like to use for your alert(s)?
  • Please alert me when CD74FCT2373ATQM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74FCT2373ATQM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74FCT2373ATQM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74FCT2373ATQM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74FCT2373ATQM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74FCT2373ATQM by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: